- N° de stock RS:
- 170-1143
- Fabricant:
- RS PRO
- N° de stock RS:
- 170-1143
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 2200µF |
Voltage | 50V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 36mm |
Height | 36mm |
Length | 36mm |
Minimum Operating Temperature | -40°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Polarised | Polar |
Leakage Current | <=0.02 CV or 3 μA @ 5 min |
Ripple Current | 1.68A |
Tolerance | ±20% |
Series | RS |
Dissipation Factor | 10% |