- N° de stock RS:
- 167-7950
- Référence fabricant:
- LGJ2D561MELC20
- Fabricant:
- Nichicon
Produit discontinué
- N° de stock RS:
- 167-7950
- Référence fabricant:
- LGJ2D561MELC20
- Fabricant:
- Nichicon
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
GJ Series
GJ series Snap-in Terminal Aluminium Electrolytic Capacitors
Withstanding 3000 hours application of rated ripple current at 105°C
Ideally suited for flat design for switching power supply
Rated Voltage 450V
Ideally suited for flat design for switching power supply
Rated Voltage 450V
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 560µF |
Voltage | 200V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 35 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Series | GJ |
Leakage Current | 1 mA |
Ripple Current | 1.44A |
Tolerance | ±20% |