Panasonic 180μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J181
- N° de stock RS:
- 166-6998
- Référence fabricant:
- EEUFR1J181
- Fabricant:
- Panasonic
Sous-total (1 sachet de 200 unités)*
85,40 €
(TVA exclue)
103,40 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- 200 unité(s) expédiée(s) à partir du 16 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* |
|---|---|---|
| 200 + | 0,427 € | 85,40 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 166-6998
- Référence fabricant:
- EEUFR1J181
- Fabricant:
- Panasonic
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
| Marque | Panasonic | |
| Capacitance | 180µF | |
| Voltage | 63V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000h | |
| Lead Pitch | 5mm | |
| Equivalent Series Resistance | 35mΩ | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Leakage Current | ≤0.01 CV (After 2 min) μA | |
| Series | FR | |
| Ripple Current | 1229mArms | |
| Sélectionner tout | ||
|---|---|---|
Marque Panasonic | ||
Capacitance 180µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 5mm | ||
Equivalent Series Resistance 35mΩ | ||
Polarised Polar | ||
Tolerance ±20% | ||
Leakage Current ≤0.01 CV (After 2 min) μA | ||
Series FR | ||
Ripple Current 1229mArms | ||
- Pays d'origine :
- MY
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Liens connexes
- Panasonic 180μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J181
- Panasonic 180μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J181S
- Panasonic 180μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J181
- Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 63V dc Through Hole - 860080775017
- Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 63V dc Through Hole - 860020775018
- Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 63V dc Through Hole - 860010775017
- Panasonic 180μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V181
- Panasonic 180μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V181