Wurth Elektronik 330 nF Capacitor 50 V, 50V dc, Surface - 865090640003 Solder
- N° de stock RS:
- 163-5795
- Référence fabricant:
- 865090640003
- Fabricant:
- Wurth Elektronik
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 163-5795
- Référence fabricant:
- 865090640003
- Fabricant:
- Wurth Elektronik
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
| Marque | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 330nF | |
| Voltage | 50V, 50V | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Height | 3.85mm | |
| Polarity | Polar | |
| Length | 5.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5.5mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 1000 h, 1000 h | |
| Standards/Approvals | No | |
| Lead Pitch | 1mm | |
| Series | WCAP-ASLU | |
| Automotive Standard | No | |
| Leakage Current | 0.4μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 12%, 12% | |
| Sélectionner tout | ||
|---|---|---|
Marque Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 330nF | ||
Voltage 50V, 50V | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Height 3.85mm | ||
Polarity Polar | ||
Length 5.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5.5mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Lifetime 1000 h, 1000 h | ||
Standards/Approvals No | ||
Lead Pitch 1mm | ||
Series WCAP-ASLU | ||
Automotive Standard No | ||
Leakage Current 0.4μA | ||
Tolerance ±20 % | ||
Dissipation Factor 12%, 12% | ||
- Pays d'origine :
- CN
Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Series Capacitors
Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Aluminium Electrolytic Capacitor Series
Load life: 1000h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Liens connexes
- Wurth Elektronik 330 nF Capacitor 50 V Surface - 865090640003 Solder
- Wurth Elektronik 330 nF Capacitor 50V dc, Surface Solder
- Wurth Elektronik 330 nF Capacitor 50V dc, Surface Solder - 865230640003
- Wurth Elektronik 330 nF Capacitor 50 V Surface - 865250640003 Solder
- Wurth Elektronik 330 μF Capacitor 50V dc, Surface Solder
- Wurth Elektronik 330 μF Capacitor 50V dc, Surface Solder - 865080662019
- Wurth Elektronik 330 nF Capacitor 50V dc, Through Hole Radial Lead
- Wurth Elektronik 330 nF Capacitor 50V dc, Through Hole - 860010672003 Radial Lead