KEMET 50μF Aluminium Electrolytic Capacitor 260V ac, Snap-In - 050MD26AAMA1STD

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
151-1537
Référence fabricant:
050MD26AAMA1STD
Fabricant:
KEMET
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

KEMET

Capacitance

50µF

Voltage

260V ac

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

39 x 75mm

Height

75mm

Minimum Operating Temperature

-20°C

Diameter

39mm

Maximum Operating Temperature

+70°C

Lifetime

500 h @ +70 °C

Series

MD

Tolerance

0 to +25%

Pays d'origine :
CN
KEMET's Motor Start Capacitors are housed in a round molded case meeting creepage and clearance distances according to IEC 60335-1 and flammability ratings according to UL94-V1. They feature double 6.3 mm quick connect terminals.

KEMET's MS/MD Series of aluminum electrolytic capacitors are designed for intermittent duty only and capable of withstanding the AC voltage applied to the motor during starting. The capacitor construction is comprised of either double anode or O-style (double anode and floating cathode) windings, which are housed in a molded plastic case. KEMET's MD Series is VDE approved to IEC 60252-2 for the defined ratings.

Intermittent AC motor starting
6.3 mm double amp tags (quick connect types)
VDE approved to IEC 60252–2

Liens connexes