- N° de stock RS:
- 107-1052
- Référence fabricant:
- EEEHBE470UAP
- Fabricant:
- Panasonic
En cours d'approvisionnement - expédition le 27/09/2024, livraison sous 4 jour(s)
Ajouté
Prix L'unité (sur une bobine de 1000)
0,151 €
(TVA exclue)
0,183 €
(TVA incluse)
Unité | Prix par unité | la bobine* |
1000 - 1000 | 0,151 € | 151,00 € |
2000 - 3000 | 0,128 € | 128,00 € |
4000 - 7000 | 0,121 € | 121,00 € |
8000 - 11000 | 0,118 € | 118,00 € |
12000 + | 0,115 € | 115,00 € |
*prix conseillé |
- N° de stock RS:
- 107-1052
- Référence fabricant:
- EEEHBE470UAP
- Fabricant:
- Panasonic
Documentation technique
Législations et de normes
Détails du produit
HB Series
Panasonic HB Series Type V electrolytic capacitors provide 2000 hours endurance at +105°C. These surface mount capacitors have a low profile.
AEC-Q200 qualified (some deviations apply)
Some capacitors within this range can withstand high reflow temperatures
High ripple current
High reliability
Low impedance
Long life
Surface mount
Some capacitors within this range can withstand high reflow temperatures
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HB Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, inverters, motor drivers, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HB Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, medical equipment, OA equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 47µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 5.8mm |
Height | 5.8mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Polarised | Polar |
Leakage Current | 3 μA |
Tolerance | ±20% |
Ripple Current | 65mA |
Series | HB SMD |
- N° de stock RS:
- 107-1052
- Référence fabricant:
- EEEHBE470UAP
- Fabricant:
- Panasonic