- N° de stock RS:
- 176-5615
- Référence fabricant:
- 0635 9370
- Fabricant:
- Testo
En cours d'approvisionnement -expédition le 17/05/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
757,00 €
(TVA exclue)
915,97 €
(TVA incluse)
Unité | Prix par unité |
1 + | 757,00 € |
- N° de stock RS:
- 176-5615
- Référence fabricant:
- 0635 9370
- Fabricant:
- Testo
Documentation technique
Législations et de normes
Statut RoHS : Exempté
- Pays d'origine :
- DE
Détails du produit
Testo Air Quality Meter
More applications, less equipment: if you already own one of our probes with a universal handle, you can easily expand your portfolio of probes with the high-precision 100 mm vane probe head.
Features and Benefits
• Intuitive: parallel determination of air velocity, volume flow and air temperature
• Precise: detects the smallest air velocities from as little as +0.1 m/s and is therefore ideal for laminar flow measurements in cleanrooms
• Convenient: probe head is easy to attach to the universal Bluetooth or cable handle or to the extendable telescope (all available to order separately)
• Intelligent calibration concept: only send in the probe head for calibration
• Precise: detects the smallest air velocities from as little as +0.1 m/s and is therefore ideal for laminar flow measurements in cleanrooms
• Convenient: probe head is easy to attach to the universal Bluetooth or cable handle or to the extendable telescope (all available to order separately)
• Intelligent calibration concept: only send in the probe head for calibration
Applications
Combine the probe head with the handle adapter for air velocity probes and simply plug onto the handle with cable or Bluetooth. For convenient measurements at ceiling outlets, we recommend the extendable telescope for air velocity probes including 90° angle.
Note: Please note that you need the handle adapter (order number 0554 2160) to use this probe head in conjunction with the handles.
Note: Please note that you need the handle adapter (order number 0554 2160) to use this probe head in conjunction with the handles.
Spécifications
Attribut | Valeur |
---|---|
Maximum Temperature | +70°C |
Best Temperature Measurement Accuracy | ±0.5 °C |
Equipment Type | Probe Head |
Temperature Measurement Resolution | 0.1°C |
Measurement Parameters | Air Velocity, Temperature, Volume Flow |
For Use With | testo 440, testo 440 dP |
Weight | 120g |
Length | 180mm |
Minimum Operating Temperature | -20°C |
Height | 46mm |
Width | 105mm |
Dimensions | 180 x 105 x 46mm |
Maximum Operating Temperature | +70°C |