- N° de stock RS:
- 917-0773
- Référence fabricant:
- 6190
- Fabricant:
- Kimberly Clark
Produit discontinué
- N° de stock RS:
- 917-0773
- Référence fabricant:
- 6190
- Fabricant:
- Kimberly Clark
Législations et de normes
Statut RoHS non applicable
Détails du produit
AQUARIUS Aircare Fragrance Refill
Kimberly Clarke Professional aircare refills are especially designed to enhance your work place providing you with a range of fragrances. The fragrance refills are excellent for use with the Aquarius aircare dispenser. The refills are available in three fragrances of zen, fresh and energy plus they are easy to use and install. Aircare provides you with a targeted fragrance exactly where it is needed and has a shelf life of 2 years.
FEATURES and BENEFITS:
Three fragrance options – Zen, Fresh, Energy
Easy to use refills
Clear in appearance and colour
Capacity of 300 ml per pouch
Shelf life of 2 years
For use with the Aquarius aircare dispenser
DISPENSING FORMAT:
Pump Spray
DIMENSIONS:
Length 16.5 cm
Width 13.5 cm
Height 1.5 cm
Three fragrance options – Zen, Fresh, Energy
Easy to use refills
Clear in appearance and colour
Capacity of 300 ml per pouch
Shelf life of 2 years
For use with the Aquarius aircare dispenser
DISPENSING FORMAT:
Pump Spray
DIMENSIONS:
Length 16.5 cm
Width 13.5 cm
Height 1.5 cm
Washroom Systems - Kimberly Clark Professional
Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.
Spécifications
Attribut | Valeur |
---|---|
For Use With | Aircare Dispenser |
Package Type | refill |
Fragrance | Fresh |
Package Size | 300 ml |
Range | Kleenex |
Unit Volume | 6 x 310mL |