- N° de stock RS:
- 101-5621
- Référence fabricant:
- SCP03B
- Fabricant:
- Electrolube
- N° de stock RS:
- 101-5621
- Référence fabricant:
- SCP03B
- Fabricant:
- Electrolube
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
Silver Conductive Paint
Can be used to create a thin, smooth, flexible and adherent film which has a high electrical conductivity. For use in repairing electrical circuits on PCB track or heated rear windscreens, screening plastic housings against high frequency fields, earthing strips, connections to non-solderable surfaces, contact surfaces, potentiometer tracks.
Excellent adhesion to a wide range of materials
Cures at room temperature, can be baked at 125°C if greater adhesion is required
Good electrical conductivity: 0.1 to 1.0 W/cm2
Use a clear lacquer after application to protect film
Cures at room temperature, can be baked at 125°C if greater adhesion is required
Good electrical conductivity: 0.1 to 1.0 W/cm2
Use a clear lacquer after application to protect film
Note
Replace cap when not in use
Warning
Flammable
Electrolube Silver Conductive Adhesive Paint
The Electrolube 3g silver conductive adhesive paint can be used to create a thin, smooth, flexible and adherent film which has high electrical conductivity and that can be applied on a variety of substrates, including plastics, paper, wood, textiles, glass, ceramics and metals. It can be applied by brushing, spraying, dipping or a pencil and dries quickly at room temperature. The required electrical conductivity between 0.1 W/cm2 and 1.0 W/cm2.
Note:
Replace cap when not in use
Warning:
Flammable
Note:
Replace cap when not in use
Warning:
Flammable
Features and Benefits
• Excellent adhesion to a wide range of materials
• Cures at room temperature, can be baked at 125°C if greater adhesion is required
• Use a clear lacquer after application to protect film
• Operating temperature ranges between -80°C and 125°C
• Cures at room temperature, can be baked at 125°C if greater adhesion is required
• Use a clear lacquer after application to protect film
• Operating temperature ranges between -80°C and 125°C
Applications
• Repairing electrical circuits on PCB track or heated rear windscreens
• Screening plastic housings against high frequency fields
• Earthing strips
• Connections to non-solderable surfaces
• Contact surfaces
• Potentiometer tracks
• Screening plastic housings against high frequency fields
• Earthing strips
• Connections to non-solderable surfaces
• Contact surfaces
• Potentiometer tracks
Spécifications
Attribut | Valeur |
---|---|
Colour | Silver |
Application | Electronics, PCBs |
Package Type | Bottle |