- N° de stock RS:
- 918-4839
- Référence fabricant:
- 648
- Fabricant:
- Loctite
4 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
10,14 €
(TVA exclue)
12,27 €
(TVA incluse)
Unité | Prix par unité |
1 - 5 | 10,14 € |
6 - 14 | 9,74 € |
15 + | 9,52 € |
- N° de stock RS:
- 918-4839
- Référence fabricant:
- 648
- Fabricant:
- Loctite
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- BE
Détails du produit
Loctite® 648 High Strength Retainer
High strength/high temperature formula
Recommended for continuous working up to 175°C
Fills gaps of up to 0.15mm diametrical clearance
Provides handling strength in 5 minutes
Recommended for continuous working up to 175°C
Fills gaps of up to 0.15mm diametrical clearance
Provides handling strength in 5 minutes
Note
Testing should be carried out prior to contact with styrene, acrylic and polycarbonate based plastics to ensure compatibility.
Threadlocking and Retainers
Spécifications
Attribut | Valeur |
---|---|
Trade Name | Loctite 648 |
Application | Retaining |
Colour | Green |
Product Form | Liquid |
Package Type | Bottle |
Package Size | 5 ml |
Cure Time | 15 min |
Maximum Operating Temperature | +180°C |
Minimum Operating Temperature | -55°C |
Specific Gravity | 1.13 |
Operating Temperature Range | -55 → +180 °C |
Odour | Characteristic |
- N° de stock RS:
- 918-4839
- Référence fabricant:
- 648
- Fabricant:
- Loctite