ADXL212AEZ Analog Devices, 2-Axis Accelerometer, 8-Pin LCC

  • N° de stock RS 160-0655
  • Référence fabricant ADXL212AEZ
  • Fabricant Analog Devices
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : PH
Détails du produit

Accelerometer ICs, Analog Devices

MEMS accelerometers and iSensor MEMS accelerometer subsystems from Analog Devices to accurately detect and measure acceleration, tilt, shock and vibration in performance-driven applications. Signal conditioning technology is integrated into every MEMS accelerometer, gyroscope, inertial measurement unit (IMU) from Analog Devices (ADI).

Single and multi-axis Accelerometer ICs, suitable for a wide range of applications where acceleration needs to be measured or monitored. Use to measure both static acceleration due to gravity and dynamic acceleration resulting from motion, shock, or vibration.

Accelerometers, Analog Devices

Spécifications
Attribut Valeur
Sensor Type Accelerometer
Number of Axis 2
Technology Analogue, Digital
Mounting Type Surface Mount
Maximum Operating Supply Voltage 5.25 V
Minimum Operating Supply Voltage 3 V
Package Type LCC
Sensitivity 15%/g
Pin Count 8
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
En cours d'approvisionnement - expédition le 16/10/2020, livraison sous 1 jour(s)
Prix Each (In a Tube of 95)
22,682
(TVA exclue)
27,445
(TVA incluse)
Unité
Prix par unité
le tube*
95 +
22,682 €
2.154,79 €
*prix conseillé