Omron Accurax G5 Servo Motor, 200 W, 1 Phase, 230 V
- N° de stock RS:
- 215-8326
- Référence fabricant:
- R88M-KH20030H-BS2-D
- Fabricant:
- Omron
Sous-total (1 unité)*
2 316,94 €
(TVA exclue)
2 803,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 25 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 2 316,94 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 215-8326
- Référence fabricant:
- R88M-KH20030H-BS2-D
- Fabricant:
- Omron
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
| Marque | Omron | |
| Power Rating | 200 W | |
| Supply Voltage | 230 V | |
| Phase | 1 | |
| Series | Accurax G5 | |
| Sélectionner tout | ||
|---|---|---|
Marque Omron | ||
Power Rating 200 W | ||
Supply Voltage 230 V | ||
Phase 1 | ||
Series Accurax G5 | ||
The Omron Accurax G5 servomotor include IP67 protection and connectors on the motor body. It use 10 pole motors and 20 bit encoder results in 40% reduction in motor cogging. The servomotors are 25% lighter and 15% smaller due to patented new stator design PAC-Clamp, 40% iron loss reduction and 15% smaller encoder. Accurax G5 series high inertia AC servo motor for accurate motion control. It has absolute encoder of 17 bit straight shaft with key and tap without brake. It has 0.64 Nm rated torque, 3000 rpm speed and 200 W power capacity.
Standard and high inertia servo motor models
Peak torque 300% of rated torque during 3 seconds
or more depending on model
High resolution serial encoder provided by 20 bits
encoder
Ultra-light and compact size motor
Low speed ripple and low torque ripple due to low
torque cogging
Various shaft, brake and seal options
Peak torque 300% of rated torque during 3 seconds
or more depending on model
High resolution serial encoder provided by 20 bits
encoder
Ultra-light and compact size motor
Low speed ripple and low torque ripple due to low
torque cogging
Various shaft, brake and seal options
Liens connexes
- Omron Accurax G5 Servo Motor 1 Phase, 230 V
- Omron Accurax G5 Servo Motor 1 Phase, 230 V
- Omron Accurax G5 Servo Motor 1 Phase, 230 V
- Omron Accurax G5 Servo Motor 1 Phase, 230 V
- Omron Accurax G5 Servo Motor 1 Phase, 230 V
- Omron Accurax G5 Servo Motor 3 Phase, 400 V
- Omron Accurax G5 Servo Motor 3 Phase, 400 V
- Omron Accurax G5 Servo Motor 3 Phase, 400 V