Analog Devices AD736KNZ, True RMS-DC Converter 2mA 8-Pin, PDIP

  • N° de stock RS 912-7832
  • Référence fabricant AD736KNZ
  • Fabricant Analog Devices
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : US
Détails du produit

RMS to DC Converters, Analog Devices

A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.

Spécifications
Attribut Valeur
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.27 x 6.35 x 3.3mm
Length 9.27mm
Width 6.35mm
Height 3.3mm
Maximum Operating Temperature +70 °C
Maximum Output Current 2mA
Minimum Operating Temperature 0 °C
Output Current Range Maximum of 2 mA
Operating Temperature Range 0 → +70 °C
150 En stock pour livraison sous 1 jour(s)
Prix Each (In a Tube of 50)
14,458
(TVA exclue)
17,494
(TVA incluse)
Unité
Prix par unité
le tube*
50 +
14,458 €
722,90 €
*prix conseillé