Analog Devices AD736BRZ, True RMS-DC Converter 2mA 8-Pin, SOIC

  • N° de stock RS 912-7826
  • Référence fabricant AD736BRZ
  • Fabricant Analog Devices
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : US
Détails du produit

RMS to DC Converters, Analog Devices

A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.

Spécifications
Attribut Valeur
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Temperature +85 °C
Maximum Output Current 2mA
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 → +85 °C
Output Current Range Maximum of 2 mA
392 En stock pour livraison sous 1 jour(s)
Prix Each (In a Tube of 98)
14,197
(TVA exclue)
17,178
(TVA incluse)
Unité
Prix par unité
le tube*
98 +
14,197 €
1.391,306 €
*prix conseillé