Analog Devices AD536AKDZ, True RMS-DC Converter 14-Pin, SBCDIP

  • N° de stock RS 912-7700
  • Référence fabricant AD536AKDZ
  • Fabricant Analog Devices
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : US
Détails du produit

RMS to DC Converters, Analog Devices

A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.

Spécifications
Attribut Valeur
Mounting Type Through Hole
Package Type SBCDIP
Pin Count 14
Dimensions 19.94 x 7.87 x 3.56mm
Length 19.94mm
Width 7.87mm
Height 3.56mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Operating Temperature Range 0 → +70 °C
Output Current Range Minimum of 5 mA
Minimum Output Current 5mA
En cours d'approvisionnement - expédition le 23/06/2020, livraison sous 1 jour(s)
Prix Each (In a Tube of 25)
60,637
(TVA exclue)
73,371
(TVA incluse)
Unité
Prix par unité
le tube*
25 +
60,637 €
1.515,925 €
*prix conseillé