Analog Devices AD636JHZ, True RMS-DC Converter 10-Pin, TO-100

  • N° de stock RS 709-2841
  • Référence fabricant AD636JHZ
  • Fabricant Analog Devices
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Détails du produit

RMS to DC Converters, Analog Devices

A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.

Spécifications
Attribut Valeur
Mounting Type Through Hole
Package Type TO-100
Pin Count 10
Dimensions 9.4 x 9.4 x 4.7mm
Length 9.4mm
Width 9.4mm
Height 4.7mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Minimum Output Current 5mA
Output Current Range 5 mA
Operating Temperature Range 0 → +70 °C
20 En stock pour livraison sous 1 jour(s)
Prix Each
25,07
(TVA exclue)
30,33
(TVA incluse)
Unité
Prix par unité
1 - 4
25,07 €
5 - 24
20,54 €
25 - 49
20,01 €
50 +
19,51 €
Options de conditionnement :