Analog Devices AD637KRZ, True RMS-DC Converter 6mA, 2.2 → 13.5 V 16-Pin, SOIC W

  • N° de stock RS 159-8080
  • Référence fabricant AD637KRZ
  • Fabricant Analog Devices
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : US
Détails du produit

RMS to DC Converters, Analog Devices

A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.

Spécifications
Attribut Valeur
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 16
Dimensions 10.5 x 7.6 x 2.35mm
Length 10.5mm
Width 7.6mm
Height 2.35mm
Maximum Input Voltage 7 V
Maximum Operating Temperature +70 °C
Maximum Output Current 6mA
Maximum Output Voltage 13.5 V
Minimum Input Voltage 0 V
Minimum Operating Temperature 0 °C
Output Current Range 6 mA
Output Voltage Range 2.2 → 13.5 V
Operating Temperature Range 0 → +70 °C
Input Voltage Range 0 → 7 V
En cours d'approvisionnement - expédition le 29/06/2020, livraison sous 1 jour(s)
Prix Each (In a Tube of 47)
33,295
(TVA exclue)
40,287
(TVA incluse)
Unité
Prix par unité
le tube*
47 +
33,295 €
1.564,865 €
*prix conseillé