Analog Devices AD636KHZ, True RMS-DC Converter, 0 → 1 V 10-Pin, TO-100

  • N° de stock RS 159-7628
  • Référence fabricant AD636KHZ
  • Fabricant Analog Devices
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : US
Détails du produit

RMS to DC Converters, Analog Devices

A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.

Spécifications
Attribut Valeur
Mounting Type Through Hole
Package Type TO-100
Pin Count 10
Current Limit 1mA
Dimensions 9.4 (Dia.) x 4.7mm
Maximum Input Voltage 0.2 V
Maximum Operating Temperature +70 °C
Maximum Output Voltage 1 V
Minimum Input Voltage 0 mV
Minimum Operating Temperature 0 °C
Input Voltage Range 0 → 0.2 V
Output Voltage Range 0 → 1 V
Operating Temperature Range 0 → +70 °C
En cours d'approvisionnement - expédition le 23/06/2020, livraison sous 1 jour(s)
Prix Each (In a Box of 100)
26,26
(TVA exclue)
31,77
(TVA incluse)
Unité
Prix par unité
la boite*
100 +
26,26 €
2.626,00 €
*prix conseillé