CF-RL AVF 100MM X 10M Roll

  • N° de stock RS 184-0448
  • Référence fabricant 650630
  • Fabricant 3M
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : ES
Détails du produit

Scotch-Brite™ Clean and Finish Roll delivers consistent results for finishing, blending, polishing, and cleaning on a variety of metals, wood, plastics surfaces as well as hard-to-reach areas. Our conformable clean and finish rolls can be easily cut into any length. Load resistance keeps the abrasive particles exposed, to maintain a consistent cut rate. These rolls can be used by hand for precise control. Wider width stock can be cut and paired with a hand pad holder for uniform finishing, or on an inline or oscillating sander to cover larger areas.

Spécifications
Attribut Valeur
Roll Length 10m
Roll Width 100mm
Series CF-RL
17 En stock pour livraison sous 1 jour(s)
Prix Each
59,00
(TVA exclue)
71,39
(TVA incluse)
Unité
Prix par unité
1 +
59,00 €