- N° de stock RS:
- 184-0446
- Référence fabricant:
- 07611
- Fabricant:
- 3M
3 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
73,05 €
(TVA exclue)
88,39 €
(TVA incluse)
Unité | Prix par unité |
1 + | 73,05 € |
- N° de stock RS:
- 184-0446
- Référence fabricant:
- 07611
- Fabricant:
- 3M
Documentation technique
Législations et de normes
Détails du produit
3M Utility Cloth Roll, Silicon Carbide Abrasive Material, Ultra-Fine Grade - 07611
Polish off those wood, metal and plastic finishing tasks with the help of this utility cloth from 3M. The sharp silicon carbide abrasive gives aluminium and steel a brushed matt finish or roughs up lacquered surfaces ready for painting or glueing. This roll can be simply snipped to fit your power tools or your hand block, so it's easy to work with. The sanding material is flexible and foldable, ensuring your cloth gets down to the nitty-gritty of reaching around curves and into crevices.
• 10m length gives you plenty to work with
• Load-resistant sanding surface ensures an even finish
• Load-resistant sanding surface ensures an even finish
Applications
• Metal fabrication
• Jewellery making
• Carpentry and joinery
• Marine industry
• Jewellery making
• Carpentry and joinery
• Marine industry
Our latest innovation, 3M™ EMS Path Marking Tape, is virtually a maintenance free solution for marking and locating the path of underground plastic pipes and conduits that helps eliminate the problems and costs associated with the tracer wire and test stations. 3M EMS marking tapes are embedded with markers that are activated using a 3M™ Dynatel™ Locaters 7000 Series.
Can I use this utility cloth roll with oscillating machines?
They can be installed near or above buried assets
They are easy to follow, creating a detectable path above ground
For use in open trench and HDD (Horizontal Directional Drilling) applications
They do not require batteries and there is no need to hook up an external transmitter or spend time searching for access points
The markers work independently, so even if a section of path marking tape is cut or removed, the other markers on the tape will continue to provide an accurate location
They come in 5 frequencies, creating a unique identification for each utility type
They are easy to follow, creating a detectable path above ground
For use in open trench and HDD (Horizontal Directional Drilling) applications
They do not require batteries and there is no need to hook up an external transmitter or spend time searching for access points
The markers work independently, so even if a section of path marking tape is cut or removed, the other markers on the tape will continue to provide an accurate location
They come in 5 frequencies, creating a unique identification for each utility type
Yes, this cloth is suitable for both oscillating and dual-pad rubbing machines as it's resistant to tears. This helps your blending, cleaning and finishing processes run smoothly.
Spécifications
Attribut | Valeur |
---|---|
Length | 400m |
Width | 152.4mm |