- N° de stock RS:
- 222-2104
- Référence fabricant:
- 3603010012
- Fabricant:
- BCN3D
4 En stock, livraison sous 1 jour(s) (stock Europe)
7 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
42,50 €
(TVA exclue)
51,42 €
(TVA incluse)
Unité | Prix par unité |
1 + | 42,50 € |
- N° de stock RS:
- 222-2104
- Référence fabricant:
- 3603010012
- Fabricant:
- BCN3D
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- NL
Détails du produit
The BCN3D 3D printer filament made of PLA (polylactic acid) which is a biodegradable, sustainable and food safe polymer made from organic sources. This is the most common used filament in FFF 3D printers for its ease of use and wide range of applications, specially those not mechanically or thermally demanding. This filament is gold in colour and its material has low humidity resistance.
Its material has low humidity resistance
Its material has good UV resistance
Its material has good UV resistance
Spécifications
Attribut | Valeur |
---|---|
Material Type | PLA |
Printing Technology | FFF |
Machine Specific | No |
Colour | Gold |
For Use With | 3D Printers |
Weight | 750g |
Diameter | 2.85mm |
Printing Material | PLA |