- N° de stock RS:
- 193-9958
- Référence fabricant:
- 5902280824701
- Fabricant:
- Zortrax
Produit discontinué
- N° de stock RS:
- 193-9958
- Référence fabricant:
- 5902280824701
- Fabricant:
- Zortrax
Documentation technique
Législations et de normes
- Pays d'origine :
- PL
Détails du produit
Z-NYLON is a versatile and strong 3D printing filament resistant to high temperatures and various chemicals. It can be post-processed with tools meant for machining metals. Z-NYLON is hard to break and easy to paint as it can be coloured with commonly used, acid-based clothing dyes. The filament quickly absorbs moisture and should be stored in a water-proof bag with a moisture absorber. As all nylon-based materials, Z-NYLON has a relatively high shrinkage so using it is not advisable in 3D printing large geometric shapes with steep slopes. To reduce the shrinkage, it is recommended to work with HEPA Cover attached on the M Series Plus 3D printers.
Tools
Hinges
Buckles
Gears
Functional prototypes
Mechanical parts
Hinges
Buckles
Gears
Functional prototypes
Mechanical parts
Spécifications
Attribut | Valeur |
---|---|
Material Type | Nylon - Polyamide |
Colour | Black |
For Use With | M300 |
Weight | 2kg |
Diameter | 1.75mm |
Printing Material | Nylon |