- N° de stock RS:
- 193-9956
- Référence fabricant:
- 5902280822615
- Fabricant:
- Zortrax
Produit discontinué
- N° de stock RS:
- 193-9956
- Référence fabricant:
- 5902280822615
- Fabricant:
- Zortrax
Documentation technique
Législations et de normes
- Pays d'origine :
- PL
Détails du produit
Z-ASA Pro 3D printing material is a stable thermoplastic designed to withstand adverse environments extending the life span of your models. The material is highly resistant to changing weather conditions and UV light, which makes it ideal for outdoor applications. Z-ASA Pro guarantees your models wont change colour and physical characteristics even after extensive testing outdoors. High temperature resistance makes it possible to test models under direct sunlight with no risk of deformation and bleaching. Z-ASA Pro is also suitable for accurate 3D printing of large models due to low shrinkage and warping. The filament is available in multiple colours.
Models tested outside
Objects required to be resistant to the changing weather conditions and UV light
Functional outdoor prototyping
Large-scale models
Automotive parts
Objects required to be resistant to the changing weather conditions and UV light
Functional outdoor prototyping
Large-scale models
Automotive parts
Spécifications
Attribut | Valeur |
---|---|
Material Type | ASA |
Colour | Black |
For Use With | M300 |
Weight | 2kg |
Diameter | 1.75mm |
Printing Material | ASA |