- N° de stock RS:
- 193-9913
- Référence fabricant:
- 5902280821878
- Fabricant:
- Zortrax
Produit discontinué
- N° de stock RS:
- 193-9913
- Référence fabricant:
- 5902280821878
- Fabricant:
- Zortrax
Documentation technique
Législations et de normes
- Pays d'origine :
- PL
Détails du produit
Z-HIPS filament is best for 3D printing large models. Its durability makes it perfect for prototyping machines and functional testing. Compared to standard High Impact Polystyrene, Z-HIPS has been modified to provide your 3D prints with unique semi-mat finish. The materials surface quality is on par with surfaces of mass produced items. With Z-HIPS you can quickly prototype casings and industrial parts with no post-processing needed. This low-shrinkage material allows you to efficiently run reliable performance tests on models closely resembling final products.
Functional prototyping
Low volume end-use parts production
Models with large, flat surfaces
Architecture mock-ups
Casings
Mechanical parts prototypes
Consumer products prototypes
Low volume end-use parts production
Models with large, flat surfaces
Architecture mock-ups
Casings
Mechanical parts prototypes
Consumer products prototypes
Spécifications
Attribut | Valeur |
---|---|
Material Type | HIPS |
Printing Technology | FDM |
Machine Specific | Yes |
Colour | Red |
For Use With | M200 |
Weight | 800g |
Diameter | 1.75mm |
Printing Material | HIPS |