Bearing Pullers

A bearing puller is a tool specifically designed to remove or install bearings from rotating machine shafts or from blind bearing holes. Dependant on the size of the puller, the application can vary dramatically, ranging from transmission to complicated industry machinery.

Where can a Bearing Puller be used?

One of the main uses of a bearing puller in within a car, removing a caged set of ball and tapered bearings from a rotary shaft. Different types of bearing pullers will depend on the application they are used for:

Hydraulic pullers are designed to pull any bearing, belt pulley, gear, round wheel or other tightened part used within the machinery industry. One of the main features of using a hydraulic version is that the job of removing or dismounting a bearing is much simpler, faster and safer.

Strong back pullers are used for easy insertion between bearing and shoulders on a shaft, featuring a spring operated centre point and a safety valve, minimising puller overload.

Heavy-duty jaw pullers are considered the most versatile, they offer easy and effective dismount of bearings. They offer minimal damage to a bearing, through the use of a jaw, the whole operation is of pulling a bearing is easy and safe. Jaws are commonly used in industrial and commercial environments.

Internal bearing pullers can be used for removing grooved ball bearings efficiently from shafts and cases without dismounting a bearing. This is known as a user friendly option because some gear puller sets feature an elastic retaining ring which helps keep the puller arm in position.

How Bearing Pullers work

Usually a hand powered tool or tool kit that features a handle on the turn screw, or a male hex end to match a drive socket. There are mechanical pullet sets, hydraulic puller sets, gear puller sets and standard bearing pullers available that mimic the same actions of the hand powered gear puller.

Features of a Puller Kit
  • Pullers are often made from tool grade steel, which means that they are harder than the materials that they are being used on. This ensures that they do not break when they are pulling bearings.
  • Reversible for internal or external uses
  • Two or three claw design
  • Spring loaded centre point

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 84 produits
Nombre de résultats par page
Description Prix Capacity Hydraulic Force Operation Number of Pieces Case Material For Use With Jaw Reach
N° de stock RS 189-538
Référence fabricantTMIP 7-28
MarqueSKF
507,53 €
1 Kit
Kit(s)
7 → 9 mm, 10 → 12 mm, 15 → 17 mm, 20 → 28 mm - Hand 6 - - -
N° de stock RS 434-2572
MarqueRS PRO
38,69 €
Each
Unité
19 → 45 mm - Lever Press 2 - - -
N° de stock RS 247-436
Référence fabricantGEDORE 100-0705
MarqueGedore
126,64 €
1 Kit
Kit(s)
10 → 50 mm - Gear 9 Plastic - -
N° de stock RS 732-4735
Référence fabricantTMMK 10-35
MarqueSKF
1.034,93 €
Each
Unité
10 → 35 mm - Hand - - - -
N° de stock RS 612-5694
Référence fabricantTMMD100
MarqueSKF
777,83 €
Each
Unité
10 → 100 mm - Hand 22 - - -
N° de stock RS 885-5322
Référence fabricant729101/400MPA
MarqueSKF
4.441,36 €
Each
Unité
200 cm³ 400MPa Hand - - - -
N° de stock RS 237-805
Référence fabricantGEDORE 9.00/4
MarqueGedore
233,29 €
1 Kit
Kit(s)
5 → 60 mm, 40 → 120 mm, 90 mm, 110 mm - Gear 4 - - -
N° de stock RS 124-8442
Référence fabricantTMBS150E
MarqueSKF
819,48 €
Each
Unité
- - Hand 14 - - -
N° de stock RS 308-0087
Référence fabricantU.306
MarqueFacom
194,85 €
Each
Unité
- - Gear - - - -
N° de stock RS 237-798
Référence fabricantGEDORE 9.00/1
MarqueGedore
166,64 €
1 Kit
Kit(s)
- - Gear 3 - - -
N° de stock RS 349-7233
MarqueRS PRO
47,60 €
Each
Unité
9/32 → 3 in - Gear - - - -
N° de stock RS 236-7658
Référence fabricantU.20
MarqueFacom
378,89 €
Each
Unité
170 mm - Gear - - - -
N° de stock RS 845-8353
Référence fabricantTMMP 3X185
MarqueSKF
161,12 €
Each
Unité
185 mm 2.7t Hand - High Quality Carbon Steel - -
N° de stock RS 124-8437
Référence fabricantTMIP30-60
MarqueSKF
634,11 €
Each
Unité
30 → 60 mm - Gear 2 - - -
N° de stock RS 612-5688
Référence fabricantTMMA 60
MarqueSKF
390,40 €
Each
Unité
36 → 150 mm - Hydraulic - - - -
N° de stock RS 125-3890
Référence fabricant1.06/21-B
MarqueGedore
133,29 €
Each
Unité
170 (External) mm, 220 (Internal) mm - Lever Press - - - -
N° de stock RS 669-8206
Référence fabricantU.232J2
MarqueFacom
144,77 €
Each
Unité
30 → 60 mm, 60 → 122 mm - Gear 2 - - -
N° de stock RS 300-6247
Référence fabricantU.35
MarqueFacom
141,98 €
Each
Unité
15 → 75 mm - Gear - - - -
N° de stock RS 922-6226
Référence fabricantTMMR 8F/SET
MarqueSKF
1.357,38 €
1 Kit
Kit(s)
- - Hand 10 - - -
N° de stock RS 190-601
Référence fabricantTMHC 110 E
MarqueSKF
1.033,34 €
1 Kit
Kit(s)
- 11.2t Hydraulic - - - -