Ratchet Bit Sets

What is a Ratchet Bit Set?A ratchet is a hand held tool that fits into a socket which then allows the user to turn a fastener.How do they work?The different sized sockets fit onto the ratchet, this can then be used to either tighten or loosen nuts and bolts by keeping the socket in place while the user turns the handle.Features and Benefits Ideal for using in difficult to reach places Ratchet allows more torque to be applied for more difficult jobs Ratchet handle allows for faster working All the essential bits included for a variety of DIY tasks Easy to carry and to storeWhere would you use one? Workshop DIY Enthusiasts Garage Home

...
Voir plus Voir moins

Filtres

Afficher 1 - 5 des 5 produits
Nombre de résultats par page
Description Prix Drive Size Number of Pieces Set Contents
N° de stock RS 765-3367
Référence fabricantS.360DBOX4PB
MarqueFacom
193,83 €
Each
Unité
8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 21; 22; 23; 24; 26; 27; 28; 29; 30; 32 mm 22 1/2 in Drive Metric 6 point OGV Sockets: 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 21; 22; 23; 24; 26; 27; 28; 29; 30; 32 mm; Fast Ratchet S.360; 1/2 in Drive Wobble Extension S.210S: 130 mm; 1/2 in Drive Sliding Tee S.120A
N° de stock RS 788-7113
Référence fabricant073645
MarqueWera
38,64 €
Each
Unité
1/4 in 10 PH 2 x 25 mm, PZ 1 x 25 mm, PZ 2 x 25 mm, Socket: PH 1 x 25 mm, TX 15 x 25 mm, TX 20 x 25 mm, TX 25 x 25 mm, 4 x 25 mm, 5 x 25 mm
N° de stock RS 775-5592
Référence fabricant073220
MarqueWera
75,49 €
Each
Unité
1/4 in 38 Includes: 1/4 in x 50 mm, PH1 x 25 mm, PH2 x 25 mm, PH3 x 25 mm, PZ1 x 25 mm, PZ2 x 25 mm, PZ3 x 25 mm, T10 x 25 mm, T15 x 25 mm, T20 x 25 mm, T25 x 25 mm, T30 x 25 mm, 1 x 5.5 x 25 mm, 1/4 in x 87 mm, 3 x 25 mm, 4 x 25 mm, 5 x 25 mm, 6 x 25 mm, 8 x 25 mm
N° de stock RS 187-5279
Référence fabricant81025
MarqueGearWrench
38,30 €
Each
Unité
1/4 in 1 -
N° de stock RS 187-5280
Référence fabricant81032
MarqueGearWrench
110,60 €
Each
Unité
1/4 in 45 Hex Bits: 3 mm, Phillips Bits: 2 x #1, Slotted Bits : 4 mm, T15, T20 (x2), T25, T27, T30, T40, Torx® Bits: T10, 1/4 in, 1/4 in Drive Extension, 1/4 in Drive Slim Head Ratchet/Bit Driver, 1/4 in Drive Sockets: 4 mm, 1/8 in, 2 x #2, 2 x #3, 2 x 1/4 in Drive Ratchet Adapters, 3/16 in, 4 in, 4 mm, 5 mm, 5 mm (x2), 5/32 in, 6 in, 6 mm, 7 mm, 7/32 in, 8 mm, 9 mm, 10 mm, 11 mm, 12 in, 12 mm, 13 mm