Drill Bit Sets

Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.

Common materials used for drill bits:

  • Carbon Steel – This material provides a drill bit with better durability and hardness, therefore increasing the life of the bit. Carbon steel can withstand higher temperatures and is more suitable for harder materials
  • HSS (High-Speed Steel) – HSS can withstand higher temperatures without compromising the hardness of the bit and is able to cut faster with more accuracy and efficiency
  • Cobalt Steel – The cobalt content increases the strength of the bit and aids in the resistance to heat and friction, so it can be used for more stubborn materials
  • Tool Steel with Tungsten Carbide Tips – TCT provide a longer working life for the bit, while allowing for a more stable and solid tip and enabling it to withstand more rigorous drilling applications

  • Common coatings used to enhance drill bits:

  • Black Oxide – An economical coating that prevents corrosion and increases stress relieving at the bit. It also helps in retaining drilling lubricants for longer and is most suitable when drilling iron and steel
  • Bronze Oxide – This coating increases stress relieving of the bit. It is normally used on its own so that it is easy to identify cobalt steel. It can also be used with black oxide to better identify higher grades of HSS
  • Titanium Nitrate – This coating increases the hardness of the bit, whilst providing a thermal barrier for high friction applications. It is a more expensive coating than others, but helps to increase production rates and tool life. TiN coated drill bits are best suited for drilling more stubborn materials like iron, steel, aluminium and more.
  • Common types of drill bits:

  • Twist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering
  • Masonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective results
  • SDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete

  • ...
    Voir plus Voir moins

    Filtres

    Afficher 1 - 20 des 20 produits
    Nombre de résultats par page
    Description Prix Set Type Minimum Size Drilling Application Maximum Size Material Number of Pieces Set Contents
    N° de stock RS 113-8629
    Référence fabricantDT50050-QZ
    MarqueDeWALT
    84,87 €
    Each
    Unité
    Impact Drill Set - - - Titanium 10 3; 3.2; 3.5; 4; 4.5; 5; 6; 8; 10; 12 mm
    N° de stock RS 678-3045
    Référence fabricantDT7926-XJ
    MarqueDeWALT
    82,89 €
    Each
    Unité
    Metal Drill Set 1mm - 13mm HSS-G 29 HSS Metal Drill Bits
    N° de stock RS 113-8614
    Référence fabricantDT60099-QZ
    MarqueDeWALT
    20,29 €
    Each
    Unité
    Impact Drill Set - - - Carbide 5 4; 5; 5.5; 6; 8 mm
    N° de stock RS 888-3658
    Référence fabricantDT7943B-QZ
    MarqueDeWALT
    60,91 €
    Each
    Unité
    Flat Wood Bit Set 12mm - 32mm - 8 Flat Wood Drill Bits
    N° de stock RS 888-3667
    Référence fabricantDT7935B-QZ
    MarqueDeWALT
    83,38 €
    Each
    Unité
    SDS Plus Drill Set - - - Tungsten Carbide 10 SDS Plus Drill Bits
    N° de stock RS 678-3035
    Référence fabricantDT4957-QZ
    MarqueDeWALT
    145,66 €
    Each
    Unité
    Drill Set 1mm - 13mm HSCo 29 HSS Metal Drill Bits
    N° de stock RS 678-3054
    Référence fabricantDT5929R-GB
    MarqueDeWALT
    81,01 €
    Each
    Unité
    Jobber Drill Set 1mm - 13mm HSS-G 29 HSS Metal Drill Bits
    N° de stock RS 906-4255
    Référence fabricantDT71569-QZ
    MarqueDeWALT
    48,91 €
    Each
    Unité
    T-Stak Drawer Accessory Set 1.5 (HSS Metal Drill Bits) mm, 4 (Masonry Drill Bits) mm, 4 (Slotted) mm, 5 (Nut Driver) mm, 32 (Hole Saw) mm - 7 (HSS Metal Drill Bits) mm, 7.2 (Slotted) mm, 10 (Masonry Drill Bits) mm, 10 (Nut Driver) mm, 54 (Hole Saw) mm High Speed Steel 100 Pozi Driver Bits; Phillips Driver Bits; Torx Driver Bits; Slotted Driver Bits; Magnetic Bit Holder; Masonary Drill Bits; HSS Metal Drill Bits; Holesaws; Pilot Drill Bits; Nutdrivers
    N° de stock RS 678-3039
    Référence fabricantDT9701R-GB
    MarqueDeWALT
    37,34 €
    Each
    Unité
    SDS Plus Drill Set 5mm - 12mm - 7 SDS Plus Drill Bits
    N° de stock RS 890-4042
    Référence fabricantDT71501-QZ
    MarqueDeWALT
    85,67 €
    1 Set
    jeu(x)
    Drill and Driver Bit Set 3mm - 12mm Metal 56 HSS-G Drill Bits; Flat Wood Drill Bits; Pozi Driver Bits; Torx Driver Bits; Slotted Driver Bits; Phillips Driver Bits; Nut Setters; Adapters
    N° de stock RS 793-2702
    Référence fabricantDT20715-QZ
    MarqueDeWALT
    110,21 €
    Each
    Unité
    Blade Kit - - - - 5 DT20701, DT20704, DT20711, DT20714, Tough Case
    N° de stock RS 468-7588
    Référence fabricantDT9702-QZ
    MarqueDeWALT
    15,89 €
    1 Box of 4
    Boîte(s)
    SDS Plus Drill Set 5.5mm - 10mm Steel 4 SDS Plus Drill Bits
    N° de stock RS 888-3660
    Référence fabricantDT6956-QZ
    MarqueDeWALT
    24,69 €
    Each
    Unité
    Masonry Drill Bit Set 4mm - 10mm Tungsten Carbide 5 Masonry Drill Bits
    N° de stock RS 890-4054
    Référence fabricantDT71514-QZ
    MarqueDeWALT
    18,68 €
    1 Set
    jeu(x)
    Compact Rapid Load Set 25mm - 50mm - 6 Bit Holder; Pozi Driver Bits; Torx Driver Bits
    Nouveau
    N° de stock RS 192-4381
    Référence fabricantDT70710-QZ
    MarqueDeWALT
    31,36 €
    Each
    Unité
    Metal Drill Bit Set 1.5mm - 7mm - 13 Bit Tip Holder, Tinted Safety Glasses, 2 mm, 2.5 mm, 3 mm, 3.2 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 6.5 mm, 7 mm, 13pc Extreme 2 Metal Drilling Set 1.5 mm
    N° de stock RS 179-2273
    Référence fabricantDT8977B-QZ
    MarqueDeWALT
    54,00 €
    Each
    Unité
    - - - - - - -
    Nouveau
    N° de stock RS 192-4380
    Référence fabricantDT70748T-QZ
    MarqueDeWALT
    87,01 €
    Each
    Unité
    Metal Drill Bit Set 3mm - 10mm Metal 24 Metal Drill Bits 3 mm, PH1 (1), PH2 (2), PH3 (1), PZ1 (1), PZ2 (4), PZ3 (1), T20 (1), T25 (1), T30 (1), 3.2 mm, 3.5 mm, 4 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm
    N° de stock RS 890-4058
    Référence fabricantDT71502-QZ
    MarqueDeWALT
    34,67 €
    1 Set
    jeu(x)
    Screwdriver Set - - 25mm - 14 Pozi Driver Bits; Phillips Driver Bits; Torx Driver Bits; Slotted Driver Bits; Magnetic Bit Holder; Magnetic Drive Guides
    N° de stock RS 888-3654
    Référence fabricantDT7920B-QZ
    MarqueDeWALT
    73,08 €
    Each
    Unité
    Drill Bit Set 1.5mm - 7mm Metal 13 HSS Metal Drill Bits
    N° de stock RS 793-2692
    Référence fabricantDT20713-QZ
    MarqueDeWALT
    51,66 €
    Each
    Unité
    Blade Kit - - - - 3 DT20701, DT20704, DT20706