Counterbores

Counterbore, or counterbore cutters, are drill-bits used to make counterbore holes, which is a way of creating a flat-bottomed extension of an existing hole in a material. The counterbore cutter will essentially create a cylindrical cavity at the head of an already drilled hole. This allows the hole to accommodate flat bottomed screw or bolts so that they sit flush to the surface of the material, rather than protruding, while still able to perform their function to the fullest.

The reasons for desiring a counterbore of sunken screw are many. There are aesthetic reasons a manufacturer may want to hide the fixings, in furniture for example, but there are also aerodynamic reasons that are applicable to the aerospace industry.

Counterbores will often be made to be slightly larger than an accommodating bolt, to allow the use of socket wrenches or even screw caps.

Features and Benefits:
•Able to be used with conventional power tools


•No protruding fixings


•Increase aesthetic appeal of finished product

...
Voir plus Voir moins

Filtres

Afficher 1 - 19 des 19 produits
Nombre de résultats par page
Description Prix Thread Size Pilot Diameter Pilot Length Cutter Diameter Cutter Length Shank Type Shank Diameter Overall Length Material
N° de stock RS 508-9250
Référence fabricant05845
MarqueEXACT
20,84 €
Each
Unité
M8 9mm - 15mm - Plain 12.5 mm 100 mm HSS
N° de stock RS 508-9266
Référence fabricant05844
MarqueEXACT
11,95 €
Each
Unité
M6 6.6mm - 11mm - Plain 8 mm 80 mm HSS
N° de stock RS 522-7480
MarqueRS PRO
64,21 €
Each
Unité
M12 13mm 13.5mm 20mm 25.5mm Screwed 12 mm 108 mm HSS
N° de stock RS 132-031
MarqueRS PRO
46,30 €
Each
Unité
M12 14mm - 20mm 22mm Plain 12.5 mm 100 mm HSS
N° de stock RS 131-858
MarqueRS PRO
19,24 €
Each
Unité
M8 9mm - 15mm 22mm Plain 12.5 mm 100 mm HSS
N° de stock RS 522-7452
MarqueRS PRO
45,15 €
Each
Unité
M8 8.4mm 9.5mm 15mm 19mm Screwed 10 mm 87.3 mm Steel
N° de stock RS 508-9272
Référence fabricant05843
MarqueEXACT
11,21 €
Each
Unité
M5 5.5mm - 10mm - Plain 8 mm 80 mm HSS
N° de stock RS 131-870
MarqueRS PRO
11,28 €
Each
Unité
M6 6.6mm - 11mm 18mm Plain 8 mm 80 mm HSS
N° de stock RS 131-842
MarqueRS PRO
10,42 €
Each
Unité
M5 5.5mm - 10mm 18mm Plain 8 mm 80 mm HSS
N° de stock RS 522-7446
MarqueRS PRO
30,70 €
Each
Unité
M6 6.4mm 8mm 11mm 12.5mm Screwed 6 mm 76 mm HSS
N° de stock RS 131-864
MarqueRS PRO
9,53 €
Each
Unité
M4 4.5mm - 8mm 14mm Plain 5 mm 71 mm HSS
N° de stock RS 522-7424
MarqueRS PRO
26,09 €
Each
Unité
M4 4.3mm 5.5mm 8mm 12.5mm Screwed 6 mm 65 mm HSS
N° de stock RS 508-9244
Référence fabricant05846
MarqueEXACT
22,59 €
Each
Unité
M10 11mm - 18mm - Plain 12.5 mm 100 mm HSS
N° de stock RS 508-9036
Référence fabricant05841
MarqueEXACT
11,46 €
Each
Unité
M3 3.4mm - 6mm - Plain 5 mm 71 mm HSS
N° de stock RS 522-7430
MarqueRS PRO
28,61 €
Each
Unité
M5 5.3mm 6.5mm 10mm 12.5mm Screwed 6 mm 70 mm HSS
N° de stock RS 522-7474
MarqueRS PRO
50,32 €
Each
Unité
M10 10.5mm 11mm 18mm 19mm Screwed 10 mm 89 mm HSS
N° de stock RS 131-993
MarqueRS PRO
20,79 €
Each
Unité
M10 11mm - 18mm 22mm Plain 12.5 mm 100 mm HSS
N° de stock RS 508-9288
Référence fabricant05842
MarqueEXACT
10,14 €
Each
Unité
M4 4.5mm - 8mm - Plain 5 mm 71 mm HSS
N° de stock RS 131-886
MarqueRS PRO
10,77 €
Each
Unité
M3 3.4mm - 6mm 14mm Plain 5 mm 71 mm HSS