Core Drill Bits

Core drill bits are designed to remove a cylinder of material, the left material left inside is referred to as the core. Core drills are used in many applications where the core needs to be retained or where the drilling can be done more rapidly since much less material needs to be removed compared to using a standard drill bit.There a few types of core drill bits for different types of materials: Diamond Core Drills: This core drill is used for concrete are generally Diamond core drill bits and are water cooled. Diamond tipped core drills are commonly used in construction to create holes for pipes and inspection hatches. Carbide Core Drills: This works great on masonry tasks, but it is not intended for solid concrete. This prolonged deep drilling will easily overheat the bit to the point it will significantly decrease wear life. Annular Core Drills: These drills are used for drilling metal.

...
Voir plus Voir moins

Filtres

Afficher 1 - 6 des 6 produits
Nombre de résultats par page
Description Prix Diameter Cut Depth Tip Material Type
N° de stock RS 695-175
Référence fabricantP-25644
MarqueMakita
280,18 €
Each
Unité
152mm 150mm Diamond Tipped Slotted
N° de stock RS 695-119
Référence fabricantP-57168
MarqueMakita
118,53 €
Each
Unité
52mm 150mm Diamond Tipped Slotted
N° de stock RS 695-103
Référence fabricantP-25557
MarqueMakita
87,55 €
Each
Unité
38mm 150mm Diamond Tipped Slotted
N° de stock RS 695-153
Référence fabricantP-25622
MarqueMakita
229,15 €
Each
Unité
117mm 150mm Diamond Tipped Slotted
N° de stock RS 695-147
Référence fabricantP-25616
MarqueMakita
214,00 €
Each
Unité
107mm 150mm Diamond Tipped Slotted
N° de stock RS 695-131
Référence fabricantP-25591
MarqueMakita
142,29 €
Each
Unité
78mm 150mm Diamond Tipped Slotted