Slip Joint Pliers

Slip Joint Pliers are a multi-purpose hand tool commonly used for turning and holding nuts and bolts, gripping irregularly shaped objects, and clamping materials. Also known as tongue-and-groove pliers, adjustable pliers, groove-joint pliers, pipe spanners, multi-grip pliers and Chanellock pliers.

How they work
Slip Joint Pliers have serrated jaws generally set 45 to 60-degrees from the handle. The lower jaw can be adjusted to various positions by sliding along a tracking section under the upper jaw, to create different jaw spans.

What materials are they made from
They are typically machined from steel and the two handles precisely joined. Levers options include
1000 V ac insulated,
bi-material or
plastic sheath.

Applications
used by
Plumbers,
Electricians,
Mechanics
Network Engineers.

...
Voir plus Voir moins

Filtres

Afficher 1 - 2 des 2 produits
Nombre de résultats par page
Description Prix Plier Style Overall Length Jaw Capacity Material Finish Insulated
N° de stock RS 918-2375
Référence fabricantMS27250
MarqueSibille
29,28 €
Each
Unité
Slip Joint Plier 250 mm 28mm - - Yes
N° de stock RS 913-9343
Référence fabricant82118
MarqueGear Wrench
146,30 €
Each
Unité
Tongue and Groove Pliers 203 mm, 254 mm, 305 mm 48 mm, 54 mm, 65 mm Chrome Vanadium Steel Manganese Phosphate Yes