Manual Grease Guns

What are they?The grease gun is an effective tool for moving grease to a point of application. The close fitting of the apertures ensures that lubricant is applied only where needed Types of grease guns Lever Grease Gun -One of the most popular varieties of grease guns is the lever operated type. Simply pulling the lever will create enough pressure to force the grease from the gun so that it can be applied to the relevant areas. Varying the length of the lever stroke will enable you to adjust the amount of grease that is dispensed. Hand Pump - Using hand pump grease guns will involve operating a pump on the top of the gun. This will create a buildup of air within the tool, which will create the pressure necessary to force the grease from within the gun Air Powered Grease Gun - These are mainly used on large commercial projects due to the force with which the grease is dispensed. These types of gun are powerful because they are attached to an air compressor by a hose, which creates the pressure to force the grease from the gun. Battery Powered Grease Gun - A Grease gun that is battery powered will ensure that it is easier to use since the power source will provide the energy needed to dispense the grease, rather than the exertion falling solely to your hand.

...
Voir plus Voir moins

Filtres

Afficher 1 - 6 des 6 produits
Nombre de résultats par page
Description Prix Capacity Material Pressure Range Coupling Type Maximum Pressure
N° de stock RS 810-0296
Référence fabricantMG70
MarqueTHK
180,82 €
Each
Unité
70 g - - - -
N° de stock RS 672-150
MarqueRS PRO
16,92 €
Each
Unité
120 cm³ Steel - 4 Jaw 2500psi
N° de stock RS 672-166
MarqueRS PRO
24,49 €
Each
Unité
16 oz Steel - 4 Jaw 7000psi
N° de stock RS 134-7614
Référence fabricantTLGH1
MarqueSKF
17,12 €
Each
Unité
500 cm³ - Maximum of 400bar - 400bar
N° de stock RS 134-7570
Référence fabricantLAGH400
MarqueSKF
41,83 €
Each
Unité
500 cm³ - Maximum of 300bar - 300bar
N° de stock RS 134-7560
Référence fabricant1077600
MarqueSKF
36,70 €
Each
Unité
500 cm³ - Maximum of 400bar - 400bar