Cordless Drills

What is a cordless drill?
Cordless drills are handheld rotary tools that can be operated using specially designed rechargeable batteries removing the need to a mains power source. A range of drill types are available to suit a multitude of jobs. Cordless drills are designed to make holes as well as loosening and tightening screws and bolts. Lighter weight and free from cables, the added manoeuvrability means working on site and in tight or restricted spaces is easier and with less fatigue. Cordless drills commonly come in four voltage ratings, 10.8V, 12V, 14.4V and 18V, these give an indication to the power of the drill, with higher voltage drills providing more power on the job.

Lithium-Ion, also known as Li-ion, battery advances in recent years has allowed power tool manufacturing to advance, providing more powerful and longer lasting tools. A tools compatible batteries can come in a range of Amp Hour (Ah) capacities. This Ah capacity relates to the life of the battery while in use. Higher Ah capacity batteries last longer than those with a lower capacity.

What type of drill do I need?

Cordless Drill Drivers
Drill drivers offer two functions, the ability to drill holes in wood or metal and to drive and undo screws and bolts. Equipped with variable speeds and torque settings to ensure each job is handled safely, however, offering lower torque than on an impact or combi drills.

Cordless Combi Drills
The ability to drill wood or metal as well as to drive/undo screws, combi drills provide the ability to drill holes in masonry with a hammer action. Variable speeds with high-torque action and are suitable for use in robust applications.

Cordless Impact Drill/Driver
Similar to a cordless drill driver, providing more power with a special mechanism that kicks-in to provide greater torque when working. Impact drill/drivers typically do not offer an adjustable clutch.

Cordless Hammer Drills
Hammer drills are a powerful drill that provide a vibrating motion. The back and forth motion combined with the drills normal rotary action allows for easier and more efficient drilling through brick and other masonry materials.

Cordless Angle Drills
Precise and powerful, designed to work efficiently in smaller spaces. Powered by rechargeable batteries. Cordless angle drills are an essential tool for any toolbox. Range varies from 10.8 V to 18 V with a choice of single- or two-hand operation. The perfect tool for drilling holes in hard to reach places.

...
Voir plus Voir moins

Filtres

Afficher 41 - 58 des 58 produits
Nombre de résultats par page
Description Prix Voltage Rating Type Battery Type Battery Capacity Series Chuck Size Chuck Type Drilling Capacity Masonry Drilling Capacity Metal Max Speed Speed Drive Size Wattage Plug Type
Nouveau
N° de stock RS 198-4627
Référence fabricantDCD740C1
MarqueDeWALT
274,29 €
Each
Unité
18V Drill Driver Li-ion 1.5Ah DCD - Keyless - - - - - - -
N° de stock RS 179-7846
Référence fabricant71161064000
MarqueFEIN
184,00 €
Each
Unité
12V Cordless Drill Driver, Variable Speed Li-ion 2.5Ah ASCM, QuickIN 1.5 → 13mm Keyless; Quick Change - 13 (Steel) mm 2500rpm 400 RPM, 700 RPM, 1400 RPM, 2500 RPM - - -
Nouveau
N° de stock RS 200-5604
Référence fabricantDLX2131TJ
MarqueMakita
605,40 €
Each
Unité
- - Li-ion 5Ah - - - - - - - - - -
N° de stock RS 144-3204
Référence fabricant06019G1100
MarqueBosch
449,00 €
Each
Unité
18V Brushless Compact Drill Driver Li-ion 5Ah GSR 1.5 → 13mm Autolock - 13 mm 1900rpm 0 → 1900rpm 1/2 in - Type C - EuroPlug
N° de stock RS 812-9960
Référence fabricantDA331DZ
MarqueMakita
102,90 €
Each
Unité
10.8V Angle Drill (Body Only) Li-ion - DA - Keyless - 10 mm 800rpm 0 → 800rpm - - -
N° de stock RS 171-6222
Référence fabricantDCD792P2B
MarqueDeWALT
350,04 €
Each
Unité
18V Cordless Drill Li-ion 5.2Ah - 1.5 → 13mm Keyless - 13 mm 550 (1st Gear) rpm, 2000 (2nd Gear) rpm 0 → 2000 (2nd Gear) rpm, 0 → 550 (1st Gear) rpm - 460W Type C - EuroPlug
N° de stock RS 187-9001
Référence fabricant06019H8070
MarqueBosch
309,40 €
Each
Unité
12V Drill Driver Li-ion 3Ah - 10mm - - 10 mm - 0 1750 RPM, 0 460 RPM - - Type G - British 3-pin
N° de stock RS 188-7068
Référence fabricantDHP458Z
MarqueMakita
237,90 €
Each
Unité
18V Combi Drill Li-ion 3Ah - - Keyless - 13 mm - 0 → 2000 RPM, 400 RPM - - -
N° de stock RS 136-2886
Référence fabricantDCK268P2T
MarqueDeWALT
689,58 €
Each
Unité
18V - Li-ion 5Ah DCK - - - 13 mm - - - - -
N° de stock RS 183-3487
Référence fabricant0.601.9H4.001
MarqueBosch
355,00 €
Each
Unité
18V - - - - - - - - - - - - Type C - EuroPlug
N° de stock RS 144-3567
Référence fabricantDCD991NT
MarqueDeWALT
194,67 €
Each
Unité
18V Drill Driver Li-ion 5Ah - 1.5 → 13mm Keyless - 15 mm 2000rpm 0 → 450 rpm, 1300 rpm, 2000 rpm - 820W -
N° de stock RS 144-3191
Référence fabricant06019G0100
MarqueBosch
499,00 €
Each
Unité
18V Drill Driver Li-ion 5Ah GSR 1.5 → 13mm Keyless - 13 mm 2100rpm 0 → 2100rpm 1/2 in - Cordless
N° de stock RS 144-3571
Référence fabricantDCD790D2
MarqueDeWALT
199,82 €
Each
Unité
20V Compact Drill Driver, Driver Kit Li-ion 2Ah - 1/2in Ratcheting 6.5 (Carbide) mm 13 (Twist) mm, 35 (Hole Saw) mm 2000rpm 0 → 2000 rpm, 0 → 600 rpm - - Type C - EuroPlug
N° de stock RS 188-7067
Référence fabricantDDA351RMJ
MarqueMakita
588,80 €
Each
Unité
18V Drill Driver Li-ion 3Ah - - Keyless - 10 mm - - - - -
Nouveau
N° de stock RS 195-4820
Référence fabricantDHP482RTWJ
MarqueMakita
263,92 €
Each
Unité
18V Drill Driver Li-Ion 5Ah LXT 1.5 → 13mm Keyless 13 mm 13 (Steel) mm 1900rpm 600rpm - - -
N° de stock RS 136-2888
Référence fabricantDCD796P2
MarqueDeWALT
614,60 €
Each
Unité
18V Combi Drill Li-ion 5Ah DCD 1.5 → 13mm Keyless 13 mm 13 mm 2000rpm 0 → 2000 rpm, 0 → 550 rpm - 460W -
N° de stock RS 171-6219
Référence fabricantDCD790M2
MarqueDeWALT
271,43 €
Each
Unité
18V Compact Li-ion 4Ah XR Brushless 1.3 → 13mm - - 13 mm 2000rpm 0 → 600 rpm, 2000 rpm - 360W Type C - EuroPlug
N° de stock RS 175-0640
Référence fabricantGSR 18V-60 FC
MarqueBosch
620,00 €
Each
Unité
18V Cordless Drill Driver Li-ion 5Ah Dynamic 1.5 (Min) mm, 13 (Max) mm Autolock - 13 mm 600 (1st Gear) rpm, 1900 (2nd Gear) rpm 0 → 600rpm - - EU