Cordless Drills

What is a cordless drill?
Cordless drills are handheld rotary tools that can be operated using specially designed rechargeable batteries removing the need to a mains power source. A range of drill types are available to suit a multitude of jobs. Cordless drills are designed to make holes as well as loosening and tightening screws and bolts. Lighter weight and free from cables, the added manoeuvrability means working on site and in tight or restricted spaces is easier and with less fatigue. Cordless drills commonly come in four voltage ratings, 10.8V, 12V, 14.4V and 18V, these give an indication to the power of the drill, with higher voltage drills providing more power on the job.

Lithium-Ion, also known as Li-ion, battery advances in recent years has allowed power tool manufacturing to advance, providing more powerful and longer lasting tools. A tools compatible batteries can come in a range of Amp Hour (Ah) capacities. This Ah capacity relates to the life of the battery while in use. Higher Ah capacity batteries last longer than those with a lower capacity.

What type of drill do I need?

Cordless Drill Drivers
Drill drivers offer two functions, the ability to drill holes in wood or metal and to drive and undo screws and bolts. Equipped with variable speeds and torque settings to ensure each job is handled safely, however, offering lower torque than on an impact or combi drills.

Cordless Combi Drills
The ability to drill wood or metal as well as to drive/undo screws, combi drills provide the ability to drill holes in masonry with a hammer action. Variable speeds with high-torque action and are suitable for use in robust applications.

Cordless Impact Drill/Driver
Similar to a cordless drill driver, providing more power with a special mechanism that kicks-in to provide greater torque when working. Impact drill/drivers typically do not offer an adjustable clutch.

Cordless Hammer Drills
Hammer drills are a powerful drill that provide a vibrating motion. The back and forth motion combined with the drills normal rotary action allows for easier and more efficient drilling through brick and other masonry materials.

Cordless Angle Drills
Precise and powerful, designed to work efficiently in smaller spaces. Powered by rechargeable batteries. Cordless angle drills are an essential tool for any toolbox. Range varies from 10.8 V to 18 V with a choice of single- or two-hand operation. The perfect tool for drilling holes in hard to reach places.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 58 produits
Nombre de résultats par page
Description Prix Voltage Rating Type Battery Type Battery Capacity Series Chuck Size Chuck Type Drilling Capacity Masonry Drilling Capacity Metal Max Speed Speed Drive Size Wattage Plug Type
N° de stock RS 827-4385
Référence fabricantDCD710D2
MarqueDeWALT
225,79 €
Each
Unité
10.8V Drill Driver Li-ion 2Ah DCD 1 → 10mm Keyless - 10 mm 1500rpm 0 → 400 rpm, 1500 rpm - 180W Type C - EuroPlug
N° de stock RS 707-2835
Référence fabricantDCD710D2-GB
MarqueDeWALT
207,34 €
Each
Unité
10.8V Drill Driver Li-ion 2Ah DCD 1 → 10mm Keyless - 10 mm 1500rpm 0 → 400 / 0 → 1500rpm - 180W Type G - British 3-pin
N° de stock RS 814-0440
Référence fabricantDCD791P2
MarqueDeWALT
443,37 €
Each
Unité
18V Drill Driver Li-ion 5Ah XR Brushless 1.5 → 13mm Keyless - 13 mm 2000rpm 0 → 2000 rpm, 0 → 550 - 460W Type C - EuroPlug
N° de stock RS 874-1119
Référence fabricant0601868101
MarqueBosch
98,06 €
Each
Unité
12V Drill Driver Body Only 1.5Ah GSR 1 → 10mm Autolock - 10 mm 1300rpm 0 → 1300 rpm, 0 → 350 rpm - - -
N° de stock RS 754-1123
Référence fabricantDDF446RTJ
MarqueMakita
409,06 €
Each
Unité
14.4V Drill Driver Li-ion 4Ah DDF 1.5 → 13mm Keyless - 13 mm 1500rpm 0 → 1500rpm - - Type C - EuroPlug
N° de stock RS 880-7032
Référence fabricantDHP481RTJ
MarqueMakita
531,04 €
Each
Unité
18V Drill Driver Li-ion 5Ah DHP481 - Keyless 16 mm 13 mm 400 rpm, 2000 rpm 0 → 2000 rpm, 0 → 400 rpm - - Type C - Euro Plug
N° de stock RS 113-8632
Référence fabricant06019B6901
MarqueBosch
120,35 €
Each
Unité
10.8V Combi Drill Li-ion 1.3Ah GSB 10mm Autolock - 10 mm 1300rpm 0 → 1300 rpm, 0 → 380 rpm - - -
N° de stock RS 814-0446
Référence fabricantDCD791D2
MarqueDeWALT
314,07 €
Each
Unité
18V Drill Driver Li-ion 2Ah XR Brushless 1.5 → 13mm Keyless - 13 mm 2000rpm 0 → 2000 rpm, 0 → 550 - 460W Type C - Euro Plug
N° de stock RS 793-2658
Référence fabricantDCD740N-XJ
MarqueDeWALT
149,88 €
Each
Unité
18V Angle Drill (Body Only) Li-ion - DCD - Autolock - 10 mm 2000rpm 0 → 650 / 2000rpm - 360W -
N° de stock RS 124-0006
Référence fabricantDF332DZ
MarqueMakita
153,51 €
Each
Unité
10.8V Brushless Drill Driver Body Only - CXT 0.8 → 10mm Keyless - 10 mm 450 (Low No Load) rpm, 1500 (High No Load) rpm 0 → 1500(High No Load) rpm, 0 → 450 (Low No Load) rpm - - -
N° de stock RS 394-027
Référence fabricantGSR 12V-15 FC
MarqueBosch
197,48 €
Each
Unité
12V Compact Drill Driver Li-ion 1.3Ah GSR 6mm Hex - 8 mm 400rpm 0 → 400rpm - - Type C - EuroPlug
N° de stock RS 764-6509
Référence fabricantGSB 10.8 V-LI
MarqueBosch
199,00 €
Each
Unité
10.8V Drill Driver Li-ion 1.3Ah GSB 1 → 10mm Autolock 10 mm 10 mm 1300rpm 1300rpm 1/2 in - -
N° de stock RS 179-3099
Référence fabricantDCD996X1-GB
MarqueDeWALT
380,90 €
Each
Unité
- - - 9Ah - - - - - - - - - -
N° de stock RS 812-9922
Référence fabricantDDA351Z
MarqueMakita
254,60 €
Each
Unité
18V Angle Drill Li-ion - BDA - Keyless - 10 mm 1800rpm 0 → 1800rpm - - -
N° de stock RS 182-9878
Référence fabricant0.601.9G0.302
MarqueBosch
232,00 €
Each
Unité
18V Cordless Screwdriver Li-ion - GSB 1.5 → 13mm Keyless 13 mm 13 mm - 0 → 2100 RPM, 0 → 480 RPM 12 mm 72W Type G - British 3-pin
N° de stock RS 144-3208
Référence fabricant06019G0300
MarqueBosch
519,00 €
Each
Unité
18V Combi Drill Li-ion 5Ah GSB 1.5 → 13mm - 16 mm 13 mm 2100rpm 0 → 2100rpm 1/2 in - Cordless
N° de stock RS 187-9036
Référence fabricant06019H8002
MarqueBosch
216,00 €
Each
Unité
- Drill Driver - 3Ah - - - - - - - - - EU
N° de stock RS 175-1142
Référence fabricant06019H4101
MarqueBosch
334,16 €
Each
Unité
18V Cordless Drill Driver Li-ion 5Ah GSR 1.5 (Min) mm, 13 (Max) mm Autolock - 13 mm 500 (1st Gear) rpm, 1900 (2nd Gear) rpm 0 → 500rpm - - -
N° de stock RS 182-9880
Référence fabricant0.601.9G7.102
MarqueBosch
202,80 €
Each
Unité
18V Cordless Screwdriver Li-ion - GSR 6.35mm Keyless 13 mm 13 mm - 0 1900 RPM, 0 600 RPM 10 mm 72W Type G - British 3-pin
N° de stock RS 175-1143
Référence fabricant06019H4100
MarqueBosch
156,73 €
Each
Unité
18V Cordless Drill Driver Body Only - GSR 1.5 (Min) mm, 13 (Max) mm Autolock - 13 mm 500 (1st Gear) rpm, 1900 (2nd Gear) rpm 0 → 500rpm - - -