Cordless Angle Grinders

Angle grinders are a handheld tool that use a rotating disc for cutting, grinding and polishing. Cordless angle grinders can be either petrol or battery operated, and have the advantage of full portability and mobility unrestricted by the need for a power point or generator. As such, cordless grinders are commonly used on construction sites for anything from cutting tiles and slabs, to reshaping metal.The RS Components range of cordless angle grinders offers reliable models from trusted brands, such as Bosch, DeWalt and Makita.Which Cordless Angle Grinder?When considering which cordless angle grinder to buy, it is important to consider your intended applications and the capabilities of the tool.The first consideration is which disc size the angle grinder is capable of carrying. Larger discs are typically used for heavy duty applications, with smaller discs used for finer work. Usually, there are discs specifically suited to cutting applications, and discs suited to abrasive applications.Another consideration is the maximum no load speed of the grinder. This is important, as it must match the capabilities of your disc. Using the wrong disc at the wrong speed can not only put undue stress on your angle grinder, but may result in personal injury.Why Go Cordless?The principal advantage of a cordless grinder is its mobility. Grinders are versatile tools, and as such benefit from being as portable as possible. Though they may not have the same maximum power as corded versions, or sustain that power as readily, cordless grinders do not have to be tethered to a power point and are easier to store.For heavy duty applications, petrol powered angle grinders are often used. However, grinders powered by li-ion batteries are considered safer, more manageable, and suited to more intricate workSafe Operation of Your Cordless Angle GrinderCordless grinders are designed for two handed operation, with a steadying side handle and guard to protect from shrapnel and sparks that may be thrown up from the disc grinding on a surface. Whether youre cutting or grinding, be sure you are holding the tool with both hands at all times.As well as making sure you have the correct size disc for your grinder, and the correct type of disc for the materials you are working on, you should also always inspect your disc for damage before use.As with most power tools, appropriate PPE should be used when operating an angle grinder.

...
Voir plus Voir moins

Filtres

Afficher 1 - 5 des 5 produits
Nombre de résultats par page
Description Prix Speed Voltage Rating Battery Type Battery Capacity Battery Charge Time Weight Length Plug Type Disc Size Model Number
N° de stock RS 122-9128
Référence fabricantDCG414N-XJ
MarqueDeWALT
289,56 €
Each
Unité
7000rpm 54V Li-ion 6Ah - 2.2kg 400mm - 125mm DCG414N-XJ
N° de stock RS 793-2648
Référence fabricantDCG412N-XJ
MarqueDeWALT
207,42 €
Each
Unité
7000rpm 18V Body Only - - 2.2kg 400mm - 125mm -
N° de stock RS 123-1015
Référence fabricantDCG414T2
MarqueDeWALT
649,98 €
Each
Unité
9000rpm 60V Li-ion 6Ah - 2.1kg - Type C - EuroPlug 115 150mm DCG414T2
N° de stock RS 171-6216
Référence fabricantDCG405P2
MarqueDeWALT
484,40 €
Each
Unité
9000rpm 18V Li-ion 5Ah - 2.5kg 310mm - 125mm -
N° de stock RS 144-3569
Référence fabricantDCG405NT-XJ
MarqueDeWALT
186,69 €
Each
Unité
9000rpm 18V Li-ion 5.0Ah - 1.8kg 310mm - 125mm -