Corded Reciprocating Saws

A reciprocating saw, also known as an oscillating saw, works by using a push and pull motion of the blade to cut. The saw has a large blade and a handle orientated to allow the saw to be used on vertical surfaces.Corded reciprocating saws are robust and easy to use and are the most efficient way of cutting through materials quickly. Features & BenefitsThey have many features which can include:Variable speed controlLED lights to illuminate cutting zonesTool-less blade change systemErgonomic handleAnti-vibration handleConstant orbital actionFixed or Adjustable footLong cords for improved reachCommon blade types for reciprocating saws include metal cutting blades and wood cutting blades, both of which have special teeth designs to saw through materials. For hard materials like tile or stone, special abrasive coated blades are available.Where are they used?The corded reciprocating saw is used by many people in various industries and at home as it has been designed for heavy-duty use. These areas consist of construction workers, plumbers, DIYers and emergency rescue services.

...
Voir plus Voir moins

Filtres

Afficher 1 - 7 des 7 produits
Nombre de résultats par page
Description Prix Stroke Length Cutting Depth Voltage Plug Type Model Number Weight
N° de stock RS 827-4363
Référence fabricantDWE305PK
MarqueDeWALT
250,90 €
Each
Unité
29mm 280 mm 240V Type C - EuroPlug DWE305PK 3.5kg
N° de stock RS 764-6341
Référence fabricantGSA 1300 PCE
MarqueBosch
375,46 €
Each
Unité
28mm Metal Profiles and Pipes 20 mm, Wood 230 mm 230V Type C - EuroPlug GSA 1300 PCE 4.1kg
N° de stock RS 133-387
Référence fabricantJR3050T
MarqueMakita
230,17 €
Each
Unité
28mm - 230V ac Type C - EuroPlug JR3050T 3.3kg
N° de stock RS 874-9942
Référence fabricantGSA 1100 E
MarqueBosch
216,78 €
Each
Unité
28mm 20 (Metal Profiles and Metal Pipes) mm, 250 (Wood) mm 230V ac Type C - EuroPlug GSA 1100 E 3.5kg
N° de stock RS 825-1852
Référence fabricantPSA700E
MarqueBosch
87,39 €
Each
Unité
20mm Pipe 115 mm, Steel 10 mm, Wood 150 mm 230V Type C - EuroPlug PSA700E 3kg
N° de stock RS 806-606
Référence fabricantJR3050T/110V
MarqueMakita
243,63 €
Each
Unité
1.125in Wood 90; Pipe 90 mm 110V 110V Yellow JR3050T 2.9kg
N° de stock RS 535-679
Référence fabricantJR3050T/240V
MarqueMakita
207,60 €
Each
Unité
1.125in Wood 90; Pipe 90 mm 240V Type G - British 3-pin JR3050T 2.9kg