Corded Circular Saws

For quick and efficient cutting of various materials, a corded circular saw is an ideal solution. Sometimes referred to a skil saw, a circular saw uses a rotating blade, and is designed to make cross-cuts and rip-cuts. They are well known for making clean and accurate cuts. A corded circular saw runs from mains power. Though it may lack the portability of a petrol powered saw, it has the advantage of being lightweight and maneuverable.ApplicationsUsing circular blades that are often interchangeable, circular saws can be used to cut different kinds of materials, but most commonly use tooth blades for wood working applications. They can also use abrasive blades for cutting ceramic tiles, concrete or even metal. When used with abrasive blades, circular saws are sometimes referred to as angle grinders.Whether in construction or carpentry, corded circular saws are a versatile tool.Features and BenefitsAccurate CuttingLightweightInterchangeable blades

...
Voir plus Voir moins

Filtres

Afficher 1 - 11 des 11 produits
Nombre de résultats par page
Description Prix Arbor Diameter Blade Diameter Voltage Maximum Speed Cutting Depth Plug Type Weight Model Number
N° de stock RS 506-9565
Référence fabricantHS7601J
MarqueMakita
174,00 €
Each
Unité
- 190mm 230V 4900rpm 66 at 90°; 46 at 45° mm Type G - British 3-pin 4.6kg 5704RK
N° de stock RS 764-6713
Référence fabricant0.601.675.000
MarqueBosch
415,00 €
Each
Unité
20mm 165mm 230V 6250rpm 57 mm Type F - Schuko plug 4.7kg GKT 55
N° de stock RS 827-4388
Référence fabricantDWE575K
MarqueDeWALT
312,58 €
Each
Unité
30mm 190mm 240V 5200rpm 67 mm Type C - EuroPlug 4kg DWE575K
N° de stock RS 764-6656
Référence fabricant0.601.668.902
MarqueBosch
365,00 €
Each
Unité
30mm 190mm 230V 5000rpm 65 mm Type F - Schuko plug 5.2kg GKS 65
N° de stock RS 764-6666
Référence fabricant0.601.667.001
MarqueBosch
245,00 €
Each
Unité
30mm 190mm 230V 5900rpm 65 mm Type F - Schuko plug 4.8kg GKS 65
N° de stock RS 629-6386
Référence fabricant0.601.682.000
MarqueBosch
239,00 €
Each
Unité
20mm 160mm 230V 5200rpm 55 at 90°; 38 at 45° mm Type F - Schuko plug 3.5kg GKS 55
N° de stock RS 814-0428
Référence fabricantDCS373M2
MarqueDeWALT
616,97 €
Each
Unité
20mm 5-1/2in 20V 3700rpm 1-11/16 in Type C - EuroPlug 3.8kg DCS373M2
N° de stock RS 764-6561
Référence fabricant0.601.57A.902
MarqueBosch
449,00 €
Each
Unité
30mm 235mm 230V 5000rpm 85 mm Type F - Schuko plug 7.8kg GKS 85
N° de stock RS 764-6653
Référence fabricant0.601.682.103
MarqueBosch
353,01 €
Each
Unité
20mm 160mm 230V 5100rpm 55 mm Type F - Schuko plug 3.9kg GKS 55
N° de stock RS 764-6338
Référence fabricantGKS 65 G
MarqueBosch
316,46 €
Each
Unité
30mm 190mm 230V 5900rpm 65 mm Type C - EuroPlug 5.2kg GKS 65 G
N° de stock RS 181-6288
Référence fabricant0.601.623.070
MarqueBosch
172,90 €
Each
Unité
30mm 190mm 110V - 50 mm @ 45° Mitre/Bevel Angle (Wood), 70 mm @ 0° Mitre/Bevel Angle (Wood) - 4.2kg GKS 190