Force Gauges

A force gauge is a measurement instrument that measures compression and tension (push and pull forces). Force gauges usually provide measurements in kilograms, pounds and newtons.
Types of force gauges
Force gauges can be either mechanical or digital. As they are measuring push and pull forces, they are normally manufactured from robust materials.
Digital force gauges are now used more than their mechanical counterparts and are gradually replacing them. They are constructed from a load cell, electronics and a display. The load cell can be part of the main body of the device, or can be connected at a distance from the gauge. Digital force gauges are easy to use and incredibly accurate.
Some gauges return data on only one unit of measure (newtons for example), while more advanced models offer more than one type of measurement. Many force gauges are supplied with extension rods and adapters that allow for different types of testing. Some force gauges can be also be mounted to test stands.
What are they used for?
Typical applications for force gauges include friction testing, door opening and testing the strength of wire. They are used for many industrial applications and are commonly used in research and development and laboratory environments.
Force gauges help decisions to be made on products or prototypes. For example, an acceptable door latch may need between 6 pounds and 8 pounds of force to open. If the door doesn’t open with this amount of force, it won’t be fit for purpose.
Force gauges are suitable for tests with a longer duration and are not typically used to measure impact or shock. Sudden increases in force will not be measured accurately by this type of instrument.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 98 produits
Nombre de résultats par page
Description Prix Range Best Accuracy Measurement Units Resolution Sampling Rate Digital Output Battery Life Battery Type Visual Alarm Calibrated Plug Type Dimensions Weight Height
N° de stock RS 192-5885
Référence fabricantFK 1K.
MarqueSauter
382,50 €
Each
Unité
1000N ±0.5 % Kg, Lb, N, Oz 0.5 N 1000Hz - - - - RSCAL Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin - 600g 35mm
N° de stock RS 559-795
Référence fabricantFK 1K
MarqueSauter
262,50 €
Each
Unité
1000N ±0.5 % Kg, Lb, N, Oz 0.5 N 1000Hz - - - - - Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin - 600g 35mm
N° de stock RS 559-745
Référence fabricantFA 50
MarqueSauter
220,50 €
Each
Unité
50N ±1 % Kg, N 0.25 N - - - - - - - - 560g 50mm
N° de stock RS 192-5897
Référence fabricantFA 50.
MarqueSauter
340,50 €
Each
Unité
50N ±1 % Kg, N 0.25 N - - - - - RSCAL - - 560g 50mm
N° de stock RS 722-6940
Référence fabricant853-412
MarqueMecmesin
856,66 €
Each
Unité
20 kgf, 44 lbf, 200 N, 720 ozf, 20000 gf ±0.25 % Gf, Kgf, KN, Lbf, MN, N, Ozf 0.005 kgf, 0.01 lbf, 0.05 N, 0.2 ozf, 5 gf 1000Hz RS232 20 h AAA - - - 30.9 x 77 x 202mm 500g 202mm
N° de stock RS 722-6943
Référence fabricant860-023
MarqueMecmesin
570,07 €
Each
Unité
500N ±0.5 % Gf, Kgf, Lbf, N, Ozf 0.5 N 500Hz RS232 - AA - - - - - -
N° de stock RS 725-2069
Référence fabricant860-023
MarqueMecmesin
690,07 €
Each
Unité
500N ±0.5 % Gf, Kgf, Lbf, N, Ozf 0.5 N 500Hz RS232 - AA - RSCAL - - - -
N° de stock RS 725-2053
Référence fabricant853-412
MarqueMecmesin
976,66 €
Each
Unité
200N ±0.25 % Gf, Kgf, KN, Lbf, MN, N, Ozf 0.05 N 1000Hz RS232 20 h AAA - RSCAL - - 500g 202mm
N° de stock RS 725-2081
Référence fabricantCFG+200
MarqueMecmesin
690,07 €
Each
Unité
200N ±0.5 % Gf, Kgf, Lbf, N, Ozf 0.2 N 500Hz RS232 - AA - RSCAL - - - -
N° de stock RS 111-3690
MarqueRS PRO
439,89 €
Each
Unité
196N ±0.5 % Kg, Lb, N - - RS232, USB - AA - - - - 650g -
N° de stock RS 559-842
Référence fabricantFH 2K
MarqueSauter
819,00 €
Each
Unité
2000N ±0.5 % Kgf, Lbf, N 1 N 2000Hz RS232 - - - - Type C - European Plug - 640g 36mm
N° de stock RS 111-3694
MarqueRS PRO
559,89 €
Each
Unité
196N - Kg, Lb, N - - RS232, USB - AA - RSCAL - - 650g -
N° de stock RS 192-5888
Référence fabricantFH 2K.
MarqueSauter
939,00 €
Each
Unité
2000N ±0.5 % Kgf, Lbf, N 1 N 2000Hz RS232 - - - RSCAL Type C - European Plug - 640g 36mm
N° de stock RS 722-6956
Référence fabricantCFG+200
MarqueMecmesin
570,07 €
Each
Unité
200N ±0.5 % Gf, Kgf, Lbf, N, Ozf 0.2 N 500Hz RS232 - AA - - - - - -
N° de stock RS 559-763
Référence fabricantFK 100
MarqueSauter
262,50 €
Each
Unité
100N ±0.5 % Kg, Lb, N, Oz 0.05 N 1000Hz - - - - - Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin - 600g 35mm
N° de stock RS 559-729
Référence fabricantFA 200
MarqueSauter
220,50 €
Each
Unité
200N ±1 % Kg, N 1 N - - - - - - - - 560g 50mm
N° de stock RS 559-707
Référence fabricantFK 25
MarqueSauter
262,50 €
Each
Unité
25N ±0.5 % Kg, Lb, N, Oz 0.01 N 1000Hz - - - - - Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin - 600g 35mm
N° de stock RS 192-5894
Référence fabricantFA 200.
MarqueSauter
340,50 €
Each
Unité
200N ±1 % Kg, N 1 N - - - - - RSCAL - - 560g 50mm
N° de stock RS 192-5896
Référence fabricantFH 500.
MarqueSauter
603,00 €
Each
Unité
500N ±0.5 % Kgf, Lbf, N 0.1 N 2000Hz RS232 - - - RSCAL Type C - European Plug - 640g 36mm
N° de stock RS 192-5884
Référence fabricantFK 100.
MarqueSauter
382,50 €
Each
Unité
100N ±0.5 % Kg, Lb, N, Oz 0.05 N 1000Hz - - - - RSCAL Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin - 600g 35mm