Sound Level Meters

Sound level meters are handheld electronic devices that take acoustic measurements. They provide readings on the noise level in an environment and usually return a measurement in decibels (dB). Sound level meters are also called decibel meters or noise meters.

Most sound meters feature an integrated digital display and some have an inbuilt memory to store readings. Many models can be attached to a smartphone or tablet and the data easily shared. Some models need connecting to a computer to export data.

What is the difference between Class I and Class II?

There are two classes of sound meter; Class I and Class II (also referred to as Type I or Type II). Sound level meters are given a classification of I or II depending on which international standard they meet. Type I or Class I sound meters are used for incredibly precise measurements (such as in laboratories) as they are able to measure the smallest sound levels. Class II sound level meters are usually used in workplaces for assessing and measuring noise.

What is weighting?

Weighting refers to the frequency range that is measured. Some sound meters will only measure one frequency range, while other models are able to measure all.

A frequency covers a 20 Hz to 20 kHZ range. However, the sound is cut from the lower and higher ends of the spectrum in order to approximate the frequency that is audible to the human ear.

C frequency can measure much higher noise levels, but still covers the frequency heard by the human ear.

Z frequencycovers the whole frequency range between 10Hz to 20 kHZ, ±1.5dB.

Should I calibrate my sound level meter?

Calibrating your sound level meter will ensure that it always returns the most accurate measurements. It provides you with absolute confidence that your meter works as expected with the highest accuracy.

What is a dosimeter?

Sound level meters measure the noise within a whole environment whereas dosimeters measure personal exposure to noise. Dosimeters (or dosemeters) are typically attached to an individual at work to monitor noise levels.

Why would I use a sound level meter?

Sound level meters will give you measurements on the level of noise within an environment. High noise levels can damage hearing, cause hearing loss and can have a detrimental effect on health. With a reading from a sound meter, you can make sure that you have the correct measures in place (such as slowing down machinery to minimise excess noise) and appropriate PPE (Personal Protective Equipment) to minimise risk.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 49 produits
Nombre de résultats par page
Description Prix Maximum Sound Level Minimum Sound Level Resolution Accuracy Class DOSE Measurement Weighting Display Type Battery Type Calibrated Fast/Slow Time Averaging Data Logging Interface Type Maximum Frequency Maximum Operating Temperature
N° de stock RS 789-8902
Référence fabricantSU 130.
MarqueSauter
110,00 €
Each
Unité
130dB 30dB 0.1 dB ISO 961-200 - A LCD - - - - RS232 - -
N° de stock RS 468-3895
Référence fabricantP01185501Z
347,00 €
Each
Unité
130dB 35dB 0.1 dB IEC 651 Type 2 - A, C LCD 9V - Both - - - +50°C
N° de stock RS 668-0839
Référence fabricantSM-10
MarqueAmprobe
186,00 €
Each
Unité
130dB 35dB 0.1 dB ANSI S1.4 Type 2, IEC 651 Type 2 - A, C LCD - - - - - 8kHz -
N° de stock RS 909-3745
Référence fabricantGA216L
MarqueCastle
897,00 €
Each
Unité
143dB 29dB - - Yes A, C, Z LCD Alkaline, PP3 - Both Yes USB - +50°C
N° de stock RS 908-5189
Référence fabricantGA216L
MarqueCastle
980,00 €
Each
Unité
143dB 29dB - - Yes A, C, Z LCD Alkaline, PP3 RSCAL Both Yes USB - +50°C
N° de stock RS 912-0172
Référence fabricantSM-10
MarqueAmprobe
269,00 €
Each
Unité
130dB 35dB 0.1 dB ANSI S1.4 Type 2, IEC 651 Type 2 - A, C LCD - RSCAL - - - 8kHz -
N° de stock RS 908-5167
Référence fabricantGA216I
MarqueCastle
771,62 €
Each
Unité
140dB 35dB - - Yes A, C LCD Alkaline, PP3 RSCAL Both Yes USB 20kHz -
N° de stock RS 909-3733
Référence fabricantGA216I
MarqueCastle
688,62 €
Each
Unité
140dB 35dB - - Yes A, C LCD Alkaline, PP3 - Both Yes USB 20kHz -
N° de stock RS 492-339
Référence fabricantCEL-240/K1/RS
MarqueCasella Cel
936,95 €
Each
Unité
130dB 30dB - ANSI S1.4:1983 Type 2, IEC 60651:1979 Type 2, IEC 61672-1:2002 Class 2 - A, C Digital, Graphic Display AA RSCAL - No - - +40°C
N° de stock RS 921-3075
Référence fabricantGA216B
MarqueCastle
669,50 €
Each
Unité
140dB 35dB 0.1 dB - Yes A, C LCD Alkaline, PP3 RSCAL Both Yes - 20kHz -
N° de stock RS 123-2308
MarqueRS PRO
382,00 €
Each
Unité
130dB 30dB 0.1 dB ANSI S 1.4: 1983 Type 2, IEC 61672:2013 Class 2 - A, C LCD 9 V Battery RSCAL - - - 8kHz +50°C
N° de stock RS 477-100
Référence fabricantCEL-240/K1/RS
MarqueCasella Cel
931,00 €
Each
Unité
130dB 30dB - ANSI S1.4:1983 Type 2, IEC 60651:1979 Type 2, IEC 61672-1:2002 Class 2 - A, C Digital, Graphic Display AA - - Yes - - +40°C
N° de stock RS 123-2225
MarqueRS PRO
299,00 €
Each
Unité
130dB 30dB 0.1 dB ANSI S 1.4: 1983 Type 2, IEC 61672:2013 Class 2 - A, C LCD 9 V Battery - - - - 8kHz +50°C
N° de stock RS 921-3104
Référence fabricantGA116E
MarqueCastle
1.456,10 €
Each
Unité
133dB 19dB - - Yes A, C, Z LCD Alkaline, PP3 RSCAL Both Yes USB - +50°C
N° de stock RS 498-0102
Référence fabricant0563 8155
MarqueTesto
233,00 €
Each
Unité
130dB 32dB 0.1 dB IEC 60651 Class 2 - A, C LCD 9V - Both - USB 8kHz +40°C
N° de stock RS 909-1923
Référence fabricantGA116E
MarqueCastle
1.373,10 €
Each
Unité
133dB 19dB - - Yes A, C, Z LCD Alkaline, PP3 - Both Yes USB - +50°C
N° de stock RS 909-1884
Référence fabricantGA216B
MarqueCastle
586,50 €
Each
Unité
140dB 35dB 0.1 dB - Yes A, C LCD Alkaline, PP3 - Both Yes - 20kHz -
N° de stock RS 791-5463
Référence fabricant0563 8155
MarqueTesto
316,00 €
Each
Unité
130dB 32dB 0.1 dB IEC 60651 Class 2 - A, C LCD 9V RSCAL Both - - 8kHz +40°C
N° de stock RS 479-2028
Référence fabricantGA113
MarqueCastle
1.046,00 €
Each
Unité
140dB 35dB 0.1 dB IEC 60651:1979 Type 1, IEC 61252:1993, IEC 61672-1:2002 Class 1, IEC60804:2001 Type 1 Yes A, C LCD - Backlit 9V - Both - - 20kHz +40°C
N° de stock RS 909-3749
Référence fabricantGA116L
MarqueCastle
1.311,00 €
Each
Unité
143dB 29dB - - Yes A, C, Z LCD Alkaline, PP3 - Both Yes USB - +50°C