RF Switches

An RF switch is also known as a microwave switch and is a device used to route high frequency signals through transmission paths. RF switches (radio frequency) are used extensively in microwave test systems for signal routing between instruments.Incorporating a switch into a switch matrix system enables you to route signals from multiple instruments to single or multiple DUTs (devices under test). Multiple tests can be performed with the same setup, eliminating the need for frequent connects and disconnects. An RF switch allows for the entire testing process to be automated, increasing the throughput in high-volume production environments.RF Switch Configurations Single pole, double throw (SPDT) Multiport switches or single port, multiple throw (SPnT) Transfer switches or double pole, double throw (DPDT) Bypass switchesApplicationsRF switches can be used to route one input to two output paths, allow a single input to three or more output paths or remove a test component from a signal path.

...
Voir plus Voir moins

Filtres

Afficher 1 - 7 des 7 produits
Nombre de résultats par page
Description Prix Switch Configuration Switching Speed Port to Port Isolation Maximum Insertion Loss Connector Type Output Impedance Dimensions Weight Height Length Maximum Frequency Maximum Operating Temperature Minimum Frequency Minimum Operating Temperature
N° de stock RS 477-4632
Référence fabricantCX-SW2N
MarqueDiamond
97,13 €
Each
Unité
- - 50dB 0.1dB Type-N Female - - - - - 3GHz - DC -
N° de stock RS 885-8517
Référence fabricantCCR-33S1O
MarqueTeledyne
163,00 €
Each
Unité
SPDT 20ms 60dB 0.5dB SMB Female 50Ω 38.1 x 13.21 x 46.23mm 46.8g 46.23mm 38.1mm 18GHz 65°C 0 GHz -40°C
N° de stock RS 885-8557
Référence fabricantCCR-33S3C
MarqueTeledyne
207,15 €
Each
Unité
SPDT 20ms 60dB 0.5dB SMA Female 50Ω 38.1 x 13.21 x 46.23mm 46.8g 46.23mm 38.1mm 18GHz +65°C 0 GHz -40°C
N° de stock RS 885-8554
Référence fabricantCCR-33S3O-N
MarqueTeledyne
167,04 €
Each
Unité
SPDT 20ms 60dB 0.5dB SMA Female 50Ω 34.04 x 13.21 x 46.23mm 46.8g 46.23mm 34.04mm 18GHz +65°C 0 GHz -40°C
N° de stock RS 477-4626
Référence fabricantCX-SW2PL
MarqueDiamond
61,01 €
Each
Unité
- - 60dB 0.1dB SO-239 - - - - - 1GHz - DC -
N° de stock RS 885-8526
Référence fabricantCCR-33S3O
MarqueTeledyne
172,20 €
Each
Unité
SPDT 20ms 60dB 0.5dB SMA Female 50Ω 38.1 x 13.21 x 46.23mm 46.8g 46.23mm 38.1mm 18GHz +65°C 0 GHz -40°C
N° de stock RS 885-8541
Référence fabricantCCR-33S1O-N
MarqueTeledyne
172,20 €
Each
Unité
SPDT 20ms 60dB 0.5dB SMA Female 50Ω 34.04 x 13.21 x 46.23mm 46.8g 46.23mm 34.04mm 18GHz +65°C 0 GHz -40°C