Pressure Calibrators

A pressure calibrator is simply a pressure measuring device capable of verifying (or calibrating) the pressure reading of another pressure measuring device. The pressure calibrator must be more accurate than the device being calibrated (usually 4 times more accurate). They can be portable hand held devices as well as workshop models and the ideal tool for busy process professional.
Pressure calibrators offer a wide variety of features, accuracies, and pressure ranges. Included are intrinsically safe percent of reading calibrators, reference data recorders, wide-range dual sensor calibrators, and calibrators with built in pressure pumps. Calibrators may also offer current measurement, voltage measurement, 24 volt loop power supplies, and even complete systems with pressure pumps and calibration software.
Features include:
• Rugged and reliable, ideal for field use
• Compact and lightweight form, combined with one-handed calibration
• Built in pumps for easy pressure generation
• Could have a precision regulator that can control a supply pressure and maintain a precise pressure output.
• Features like mA measure, loop power, switch test and transmitter error calculation
• Calibrate and test pressure devices quickly and easily, saving valuable time
Pressure calibrators come in different configurations to fit specific requirements:
For field use - requirement for portability and functions that may include voltage, amperage or digital signal monitoring/recording from the device being calibrated, handheld multi-function calibrators are the ideal tool. In many cases, one handheld pressure calibrator can replace multiple instruments, reducing ongoing recalibration and maintenance costs.
In a lab environment - higher accuracy may be required and precise control of pressure is needed, a pressure calibrator/controller would be more suited.
Deadweight testers come in various accuracies and pressure ranges. Seen as a superior choice, but they are bulky and require a skilled operator. High end deadweight testers are still considered the gold standard for pressure calibration at its highest level in laboratories, but handheld and pressure controllers are replacing deadweight testers in the field and in process applications.
These tools provide a total pressure calibration solution for transmitters, gauges and switches. They work with gases or liquids, source and measure, power transmitters, and cover a wide range.

...
Voir plus Voir moins

Filtres

Afficher 161 - 172 des 172 produits
Nombre de résultats par page
Description Prix Maximum Pressure Measurement Minimum Pressure Measurement Resolution Calibrated Pressure Port Type Data Logging Intrinsically Safe Current Loop Measurement Leak Testing Maximum Operating Temperature Minimum Operating Temperature Weight Dimensions Height
N° de stock RS 805-2324
Référence fabricant750PA5
MarqueFluke
1.566,00 €
Each
Unité
30psi 0psi - - Absolute - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
N° de stock RS 796-2813
Référence fabricantFluke -721-3630
MarqueFluke
2.277,00 €
Each
Unité
3000psi 0psi 0.1 psi RSCAL Differential - - Yes - +50°C -10°C 539g 58 x 110 x 200mm 200mm
N° de stock RS 796-2807
Référence fabricantFluke -721-3615
MarqueFluke
2.277,00 €
Each
Unité
1500psi 0psi 0.1 psi RSCAL Differential - - Yes - +50°C -10°C 539g 58 x 110 x 200mm 200mm
N° de stock RS 144-5556
Référence fabricantFLK-729 30G
MarqueFluke
8.825,00 €
Each
Unité
2.06 bar, 30 psi, 206.84kPa -82.73 kPa, -12 psi, -0.82bar - - Differential Yes - Yes Yes +50 °C, +50°C -10°C, 0 °C 3kg 172.7 x 70 x 279.4mm 279.4mm
N° de stock RS 817-6827
Référence fabricantDPI611-10G
MarqueDruck
3.379,00 €
Each
Unité
7bar 1bar 0.01 bar RSCAL - Yes - - Yes +40 °C, +50°C -10 °C, 0°C 2kg 270 x 130 x 120mm 120mm
N° de stock RS 803-5795
Référence fabricant750PD6
MarqueFluke
1.686,00 €
Each
Unité
100psi -15psi - RSCAL Dual - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
N° de stock RS 796-2790
Référence fabricantFluke -721-3610
MarqueFluke
2.277,00 €
Each
Unité
1000psi 0psi 0.1 psi RSCAL Differential - - Yes - +50°C -10°C 539g 58 x 110 x 200mm 200mm
N° de stock RS 803-6013
Référence fabricant750P09
MarqueFluke
1.481,00 €
Each
Unité
1500psi 0psi - RSCAL Gauge - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
N° de stock RS 803-5997
Référence fabricant750P07
MarqueFluke
1.481,00 €
Each
Unité
500psi 0psi - RSCAL Gauge - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm
N° de stock RS 796-2699
Référence fabricantFluke -721-1601
MarqueFluke
2.277,00 €
Each
Unité
100psi -12psi 0.01 psi RSCAL Differential - - Yes - +50°C -10°C 539g 58 x 110 x 200mm 200mm
N° de stock RS 910-8813
Référence fabricantDPI612-PFP-100G
MarqueDruck
5.064,00 €
Each
Unité
100bar 0bar - RSCAL Absolute Yes - Yes Yes +50°C -10°C 3.4kg 350 x 170 x 145mm 145mm
N° de stock RS 805-2406
Référence fabricant750RD5
MarqueFluke
1.715,00 €
Each
Unité
30psi -15psi - - Reference - - - - +50°C -10°C 292g 110 x 94 x 45mm 45mm