Pressure Calibrators

A pressure calibrator is simply a pressure measuring device capable of verifying (or calibrating) the pressure reading of another pressure measuring device. The pressure calibrator must be more accurate than the device being calibrated (usually 4 times more accurate). They can be portable hand held devices as well as workshop models and the ideal tool for busy process professional.
Pressure calibrators offer a wide variety of features, accuracies, and pressure ranges. Included are intrinsically safe percent of reading calibrators, reference data recorders, wide-range dual sensor calibrators, and calibrators with built in pressure pumps. Calibrators may also offer current measurement, voltage measurement, 24 volt loop power supplies, and even complete systems with pressure pumps and calibration software.
Features include:
• Rugged and reliable, ideal for field use
• Compact and lightweight form, combined with one-handed calibration
• Built in pumps for easy pressure generation
• Could have a precision regulator that can control a supply pressure and maintain a precise pressure output.
• Features like mA measure, loop power, switch test and transmitter error calculation
• Calibrate and test pressure devices quickly and easily, saving valuable time
Pressure calibrators come in different configurations to fit specific requirements:
For field use - requirement for portability and functions that may include voltage, amperage or digital signal monitoring/recording from the device being calibrated, handheld multi-function calibrators are the ideal tool. In many cases, one handheld pressure calibrator can replace multiple instruments, reducing ongoing recalibration and maintenance costs.
In a lab environment - higher accuracy may be required and precise control of pressure is needed, a pressure calibrator/controller would be more suited.
Deadweight testers come in various accuracies and pressure ranges. Seen as a superior choice, but they are bulky and require a skilled operator. High end deadweight testers are still considered the gold standard for pressure calibration at its highest level in laboratories, but handheld and pressure controllers are replacing deadweight testers in the field and in process applications.
These tools provide a total pressure calibration solution for transmitters, gauges and switches. They work with gases or liquids, source and measure, power transmitters, and cover a wide range.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 94 produits
Nombre de résultats par page
Description Prix Maximum Pressure Measurement Minimum Pressure Measurement Resolution Calibrated Pressure Port Type Data Logging Intrinsically Safe Current Loop Measurement Leak Testing Maximum Operating Temperature Minimum Operating Temperature Weight Dimensions Height
N° de stock RS 192-5835
Référence fabricantFLUKE-718 300G
MarqueFluke
3.085,00 €
Each
Unité
20bar -850mbar 1 mbar RSCAL - - - Yes - +55°C -10°C 992g 216 x 94 x 66mm 66mm
N° de stock RS 623-9917
Référence fabricantFLUKE-718 300G
MarqueFluke
2.965,00 €
Each
Unité
20bar -850mbar 1 mbar - - - - Yes - +55°C -10°C 992g 216 x 94 x 66mm 66mm
N° de stock RS 799-1310
Référence fabricantFluke-719Pro-300G
MarqueFluke
3.576,00 €
Each
Unité
20bar -0.8bar 1 mbar RSCAL - - - Yes - +50°C -10°C 1.2kg 241.3 x 111.8 x 70mm 70mm
N° de stock RS 799-9152
Référence fabricantFluke-719Pro-300G
MarqueFluke
3.456,00 €
Each
Unité
20bar -0.8bar 1 mbar - - - - Yes - +50°C -10°C 1.2kg 241.3 x 111.8 x 70mm 70mm
N° de stock RS 817-2239
Référence fabricantDPI611-13G
MarqueDruck
3.463,00 €
Each
Unité
20 bar, 300 psi -14.5 psi, -1 bar 0.01 bar - Gauge Yes - - Yes +40 °C, +50°C -10°C, 0 °C 2kg 270 x 130 x 120mm 120mm
N° de stock RS 817-6837
Référence fabricantDPI611-13G
MarqueDruck
3.524,00 €
Each
Unité
20bar 1bar 0.01 bar RSCAL Gauge Yes - - Yes +40 °C, +50°C -10 °C, 0°C 2kg 270 x 130 x 120mm 120mm
N° de stock RS 535-0984
Référence fabricantI615SPC-13G
MarqueDruck
6.608,00 €
Each
Unité
20bar 0bar - RSCAL Gauge Yes Yes Yes Yes +50°C -10°C 3kg 300 x 170 x 140mm 140mm
N° de stock RS 532-7631
Référence fabricantI615SPC-13G
MarqueDruck
6.488,00 €
Each
Unité
20bar 0bar - - Gauge Yes Yes Yes Yes +50°C -10°C 3kg 300 x 170 x 140mm 140mm
N° de stock RS 192-5838
Référence fabricantFLUKE-717 300G
MarqueFluke
1.667,00 €
Each
Unité
20.68bar -850mbar 1 mbar RSCAL - - - Yes - +55°C -10°C 600g 201 x 98 x 52mm 52mm
N° de stock RS 606-1196
Référence fabricantI610SPC-10G-3485
MarqueDruck
6.082,00 €
Each
Unité
7bar 0bar - RSCAL Gauge Yes Yes Yes Yes +50°C -10°C 3kg 300 x 170 x 140mm 140mm
N° de stock RS 623-9838
Référence fabricantFLUKE-717 300G
MarqueFluke
1.547,00 €
Each
Unité
20.68bar -850mbar 1 mbar - - - - Yes - +55°C -10°C 600g 201 x 98 x 52mm 52mm
N° de stock RS 451-1245
Référence fabricantI610SPC-10G
MarqueDruck
5.962,00 €
Each
Unité
7bar 0bar - - Gauge Yes Yes Yes Yes +50°C -10°C 3kg 300 x 170 x 140mm 140mm
N° de stock RS 911-9841
Référence fabricantFLUKE-718 30G
MarqueFluke
3.033,00 €
Each
Unité
2bar -850mbar 0.1 mbar RSCAL - - - Yes - +55°C -10°C 992g 216 x 94 x 66mm 66mm
N° de stock RS 662-2369
Référence fabricantFluke-719 30G
MarqueFluke
3.775,00 €
Each
Unité
2.4bar -850mbar 0.1 mbar - - - - Yes - +55°C -10°C 912g 210 x 87 x 60mm 60mm
N° de stock RS 623-9901
Référence fabricantFLUKE-718 1G
MarqueFluke
2.965,00 €
Each
Unité
68.9mbar -68.9mbar 0.001 mbar - - - - Yes - +55°C -10°C 992g 216 x 94 x 66mm 66mm
N° de stock RS 334-9011
Référence fabricantFLUKE-718 30G
MarqueFluke
2.913,00 €
Each
Unité
2bar -850mbar 0.1 mbar - - - - Yes - +55°C -10°C 992g 216 x 94 x 66mm 66mm
N° de stock RS 606-1405
Référence fabricantI610SPC-13G
MarqueDruck
6.082,00 €
Each
Unité
20bar 0bar - RSCAL Gauge Yes Yes Yes Yes +50°C -10°C 3kg 300 x 170 x 140mm 140mm
N° de stock RS 799-1304
Référence fabricantFluke-719Pro-150G
MarqueFluke
3.576,00 €
Each
Unité
10bar -0.8bar 1 mbar RSCAL - - - Yes - +50°C -10°C 1.2kg 241.3 x 111.8 x 70mm 70mm
N° de stock RS 451-1251
Référence fabricantI610SPC-13G
MarqueDruck
5.962,00 €
Each
Unité
20bar 0bar - - Gauge Yes Yes Yes Yes +50°C -10°C 3kg 300 x 170 x 140mm 140mm
N° de stock RS 908-5044
Référence fabricantFluke-721EX-3650
MarqueFluke
2.649,00 €
Each
Unité
1.1 bar, 6.9bar -0.97bar, -0.83 bar 0.0001 bar RSCAL Differential - Yes Yes - +45°C -10°C 539g 110 x 58 x 200mm 200mm