Power Meters

A power meter is a highly accurate and precise power measurement device used to measure single to three-phase lines. Power Meters are available in a range of sizes and measurement capabilities to accommodate a wide range of applications. Power meters can be powered by either a battery or mains plug, depending on the type of measurement you require and the environment.


Power meters feature a number of display options, including digital, analog, LCD and more, each providing clear and precise readings in real-time with varying depths of detail.


Power meters are a highly versatile power measurement device that allows you to measure a wide range of electrical parameters with a high level of accuracy including; voltage, current, frequency, active power, apparent power, reactive power, power factor, crest factor, and total harmonic distortion.


As well as power meters and digital power meters we offer a range of power clamp meters that feature similar qualities. They often serve as the first line of defence for spot-checking and verifying system conditions before deploying more specialised tools.


...
Voir plus Voir moins

Filtres

Afficher 1 - 4 des 4 produits
Nombre de résultats par page
Description Prix Absolute Maximum Power Measurement Weight Calibrated Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Absolute Maximum DC Voltage Measurement Best DC Voltage Accuracy Best AC Voltage Accuracy Best AC Current Accuracy Best DC Current Accuracy Maximum Power Factor Measurement Power Source Battery Type Dimensions
N° de stock RS 180-4805
MarqueRS PRO
816,00 €
Each
Unité
2W 2.9kg - 20 A ac, 200 mA ac 20 A dc, 200 mA dc 300 V dc, 600 V dc 0.1 of Reading + 0.1 of Range % - - 0.1 of Reading + 0.1 of Range % - Mains - 270 x 350 x 110mm
N° de stock RS 180-5100
MarqueRS PRO
899,00 €
Each
Unité
2W 2.9kg RSCAL 20 A ac, 200 mA ac 20 A dc, 200 mA dc 300 V dc, 600 V dc 0.1 of Reading + 0.1 of Range % - - 0.1 of Reading + 0.1 of Range % - Mains - 270 x 350 x 110mm
N° de stock RS 122-5896
Référence fabricantMULTIFLEX+
MarqueMADE
551,84 €
Each
Unité
100kW 1.1kg - 2kA ac - - - 0.3 % 0.3 % - 1 Battery 6LR61, 9V 330 x 280 x 75mm
N° de stock RS 437-6159
Référence fabricantGTM3033000R0001
670,00 €
Each
Unité
25kW 800g - 25A ac 25A dc 500V dc - - - - 1 Battery 9V 110 x 181 x 62mm