Digital Multimeters

A digital multimeter is a device that provides measurements of circuit parameters such as voltage (volts), currents (amps) and resistance (ohms). Digital multimeters also offer a wide range of AC and DC measuring capabilities to accommodate a variety of applications. Many multimeters include continuity and diode test functions with an audible alarm for enahnced user experience.


How do they work?


Through the use of a digital output readout, they are connected to a device and measure typically the voltage and any resistances and give you an output you can measure.


Different types of Multimeter:


  • Bench meters – The most accurate of the two device types, the bench meter is a larger device, not very portable. This is because of the extra level of detail it can provide you when measuring certain parameters

  • Handheld - Very portable and allow you to work on the go and access hard to reach machinery. Not as accurate as their bench counterparts, however they still display a high level of accuracy.


Features and benefits:


  • More accurate and easier to use than analogue multimeters
  • They help reduce reading errors
  • Digital multimeters displays do not having moving parts, making them free from wear or shock failures
  • Zero adjustment needed
  • Some feature thermal imaging built into the device
  • Handheld units are extremely portable and ergonomically easy to handle
  • Drop, water and splash resistance
  • Clamp options available
  • Some units have built in work lights and laser pointers for hard to access areas
  • Long battery life
  • Auto power off features

Where might I use one?


  • Electrical testing, plug sockets, lighting and more
  • Perfect for home renovations
  • Business safety tests

...
Voir plus Voir moins

Filtres

Afficher 81 - 100 des 623 produits
Nombre de résultats par page
Description Prix Multimeter Type Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Calibrated Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Absolute Maximum Capacitance Measurement Absolute Maximum Temperature Measurement Connectivity Functions Measured True RMS Application Maximum Frequency
N° de stock RS 123-3683
MarqueRS PRO
497,07 €
Each
Unité
Bench 10A ac 10A dc UKAS 750V ac 1000V dc 50MΩ 50µF +300°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature Yes - 1MHz
N° de stock RS 146-9086
MarqueRS PRO
36,56 €
Each
Unité
Handheld 200mA ac 200mA dc - 600V ac 600V dc 40MΩ 100µF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance Yes - 10kHz
N° de stock RS 146-9146
MarqueRS PRO
151,00 €
Each
Unité
Handheld 10A ac 10A dc RSCAL 1000V ac 1000V dc 60MΩ 6mF +1400 °F, +760 °C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature Yes - 10kHz
N° de stock RS 123-3455
MarqueRS PRO
176,00 €
Each
Unité
Handheld 10A ac 10A dc UKAS 750V ac 1000V dc 60MΩ 6mF - - - Yes - 60MHz
N° de stock RS 179-9512
MarqueRS PRO
547,06 €
Each
Unité
Handheld 10A ac 10A dc - 1000V ac 1000V dc 60MΩ 6mF +1000°C Bluetooth AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature, Thermal Imaging Yes - 10MHz
N° de stock RS 123-3241
MarqueRS PRO
74,82 €
Each
Unité
Handheld 10A ac 10A dc - 600V ac 600V dc 30MΩ - - - AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance No - -
Nouveau
N° de stock RS 199-3846
MarqueRS PRO
150,27 €
Each
Unité
Digital 10A ac 10A dc - 1000V ac 1000V dc 40MΩ 10mF - Bluetooth AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 100kHz
Nouveau
N° de stock RS 200-3703
MarqueRS PRO
63,10 €
Each
Unité
Digital 10A ac 10A dc - 600V ac 600V dc 400Ω 4000μF - Bluetooth AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance Yes - -
N° de stock RS 123-3243
MarqueRS PRO
99,00 €
Each
Unité
Handheld 10A ac 10A dc - 750V ac 1000V dc 60MΩ 6mF - - - Yes - 60MHz
Nouveau
N° de stock RS 191-9778
MarqueRS PRO
962,76 €
Each
Unité
Bench - - UKAS - - - - - - - Yes - 300kHz
N° de stock RS 192-5977
MarqueRS PRO
123,25 €
Each
Unité
Handheld 10A ac 10A dc UKAS 600V ac 600V dc 40MΩ 4mF +1400 °F, +760°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature Yes - 10kHz
N° de stock RS 123-3236
MarqueRS PRO
164,94 €
Each
Unité
Handheld 10A ac 10A dc - 1000V ac 1000V dc 40MΩ 40mF +1472 °F, +800 °C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Peak Hold, Resistance, Temperature Yes - 400MHz
N° de stock RS 192-5960
MarqueRS PRO
82,00 €
Each
Unité
Handheld - - RSCAL 600V ac 600V dc 4kΩ - - - AC Voltage, DC Voltage, Resistance Yes - -
Nouveau
N° de stock RS 199-5011
MarqueRS PRO
235,49 €
Each
Unité
Digital 400mA ac 400mA dc UKAS 1000V ac 1000V dc 40MΩ 10mF +400°C Bluetooth AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Resistance, Temperature Yes - 100kHz
Nouveau
N° de stock RS 191-9776
MarqueRS PRO
1.096,05 €
Each
Unité
Bench - - UKAS - - - - - - - Yes - 300kHz
N° de stock RS 123-3537
MarqueRS PRO
506,64 €
Each
Unité
Bench 10A ac 10A dc - 750V ac 1000V dc 100MΩ 100µF +300°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature Yes - 10kHz
Nouveau
N° de stock RS 199-5018
MarqueRS PRO
219,55 €
Each
Unité
Digital 10A ac 10A dc RSCAL 1000V ac 1000V dc 40MΩ 10mF +400°C Bluetooth AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Resistance, Temperature Yes - 100kHz
N° de stock RS 161-1625
MarqueRS PRO
22,12 €
Each
Unité
Handheld 10A ac 10A dc - 600V ac 600V dc 2MΩ - - - AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance - - -
N° de stock RS 192-5963
MarqueRS PRO
164,76 €
Each
Unité
Handheld 10A ac 10A dc UKAS 1000V ac 1000V dc 60MΩ 4mF +1000°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance Yes - 10MHz
N° de stock RS 123-3416
MarqueRS PRO
151,82 €
Each
Unité
Handheld 10A ac 10A dc UKAS 600V ac 600V dc 30MΩ - - - AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance No - -