Digital Multimeters

A digital multimeter is a device that provides measurements of circuit parameters such as voltage (volts), currents (amps) and resistance (ohms). Digital multimeters also offer a wide range of AC and DC measuring capabilities to accommodate a variety of applications. Many multimeters include continuity and diode test functions with an audible alarm for enahnced user experience.


How do they work?


Through the use of a digital output readout, they are connected to a device and measure typically the voltage and any resistances and give you an output you can measure.


Different types of Multimeter:


  • Bench meters – The most accurate of the two device types, the bench meter is a larger device, not very portable. This is because of the extra level of detail it can provide you when measuring certain parameters

  • Handheld - Very portable and allow you to work on the go and access hard to reach machinery. Not as accurate as their bench counterparts, however they still display a high level of accuracy.


Features and benefits:


  • More accurate and easier to use than analogue multimeters
  • They help reduce reading errors
  • Digital multimeters displays do not having moving parts, making them free from wear or shock failures
  • Zero adjustment needed
  • Some feature thermal imaging built into the device
  • Handheld units are extremely portable and ergonomically easy to handle
  • Drop, water and splash resistance
  • Clamp options available
  • Some units have built in work lights and laser pointers for hard to access areas
  • Long battery life
  • Auto power off features

Where might I use one?


  • Electrical testing, plug sockets, lighting and more
  • Perfect for home renovations
  • Business safety tests

...
Voir plus Voir moins

Filtres

Afficher 61 - 80 des 604 produits
Nombre de résultats par page
Description Prix Multimeter Type Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Calibrated Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Absolute Maximum Capacitance Measurement Absolute Maximum Temperature Measurement Connectivity Functions Measured True RMS Application Maximum Frequency
N° de stock RS 123-3393
MarqueRS PRO
108,25 €
Each
Unité
Handheld - 3mA dc RSCAL 600V ac 600V dc 30MΩ - - - AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance No - -
N° de stock RS 123-3476
MarqueRS PRO
149,63 €
Each
Unité
Handheld 10A ac 10A dc UKAS 600V ac 600V dc 20MΩ - - - AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance No - -
N° de stock RS 123-3356
MarqueRS PRO
241,42 €
Each
Unité
Bench 10A ac 10A dc RSCAL 600V ac 600V dc 20MΩ 2mF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance Yes - 20MHz
N° de stock RS 123-3407
MarqueRS PRO
149,46 €
Each
Unité
Handheld 10A ac 10A dc RSCAL 1000V ac 1000V dc 40MΩ 10mF +400 °C, +752 °F - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes - 500Hz
N° de stock RS 124-2011
MarqueRS PRO
416,56 €
Each
Unité
Handheld 10A ac 10A dc UKAS 1000V ac 1000V dc 40MΩ 40mF +1200°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature Yes - 4MHz
N° de stock RS 161-1624
MarqueRS PRO
168,63 €
Each
Unité
Handheld 10A ac 10A dc - 1000V ac 1000V dc 50MΩ 10mF +1350°C Bluetooth AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance Yes - 10MHz
N° de stock RS 144-5348
MarqueRS PRO
455,96 €
Each
Unité
Handheld 10A ac 10A dc RSCAL 1000V ac 1000V dc 50MΩ - - - AC Current, AC Voltage, Capacitance, Conductance, DC Current, DC Voltage, Diode, Frequency, Resistance, RMS, Temperature - - -
N° de stock RS 123-3302
MarqueRS PRO
210,94 €
Each
Unité
Handheld 10A ac 10A dc RSCAL 1000V ac 1000V dc 40MΩ 40mF +1472 °F, +800 °C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Peak Hold, Resistance, Temperature Yes - 400MHz
N° de stock RS 123-3656
MarqueRS PRO
445,16 €
Each
Unité
Bench 10A ac 10A dc UKAS 750V ac 1000V dc 50MΩ 50µF - - AC Current, AC Voltage, Capacitance, Conductance, DC Current, DC Voltage, Diode, Frequency, Resistance, RMS, Temperature Yes - 1MHz
N° de stock RS 123-3537
MarqueRS PRO
506,64 €
Each
Unité
Bench 10A ac 10A dc - 750V ac 1000V dc 100MΩ 100µF +300°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature Yes - 10kHz
N° de stock RS 192-5961
MarqueRS PRO
113,00 €
Each
Unité
Handheld - - UKAS 600V ac 600V dc 4kΩ - - - AC Voltage, DC Voltage, Resistance Yes - -
N° de stock RS 144-5337
MarqueRS PRO
355,96 €
Each
Unité
Handheld 10A ac 10A dc - 1000V ac 1000V dc 50MΩ 10mF +1000 °C, +1832 °F - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes - 10MHz
N° de stock RS 146-9138
MarqueRS PRO
128,81 €
Each
Unité
Handheld 10A ac 10A dc RSCAL 1000V ac 1000V dc 40MΩ 1mF +1400 °F, +760 °C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature Yes - 10MHz
N° de stock RS 123-3241
MarqueRS PRO
74,82 €
Each
Unité
Handheld 10A ac 10A dc - 600V ac 600V dc 30MΩ - - - AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance No - -
N° de stock RS 161-1628
MarqueRS PRO
36,00 €
Each
Unité
Handheld - - - 600V ac 600V dc 4kΩ - - - AC Voltage, DC Voltage, Resistance Yes - -
N° de stock RS 179-9515
MarqueRS PRO
593,06 €
Each
Unité
- 10A ac 10A dc RSCAL 1000V ac 1000V dc 60MΩ 6mF +1000°C Bluetooth AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature, Thermal Imaging Yes - 10MHz
N° de stock RS 192-5963
MarqueRS PRO
164,76 €
Each
Unité
Handheld 10A ac 10A dc UKAS 1000V ac 1000V dc 60MΩ 4mF +1000°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance Yes - 10MHz
N° de stock RS 146-9147
MarqueRS PRO
182,00 €
Each
Unité
Handheld 10A ac 10A dc UKAS 1000V ac 1000V dc 60MΩ 6mF +1400 °F, +760 °C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature Yes - 10kHz
N° de stock RS 161-1625
MarqueRS PRO
22,12 €
Each
Unité
Handheld 10A ac 10A dc - 600V ac 600V dc 2MΩ - - - AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance - - -
N° de stock RS 192-5928
MarqueRS PRO
552,64 €
Each
Unité
Bench 10A ac 10A dc RSCAL 750V ac 1000V dc 100MΩ 100µF +300°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature Yes - 10kHz