Digital Multimeters

A digital multimeter is a device that provides measurements of circuit parameters such as voltage (volts), currents (amps) and resistance (ohms). Digital multimeters also offer a wide range of AC and DC measuring capabilities to accommodate a variety of applications. Many multimeters include continuity and diode test functions with an audible alarm for enahnced user experience.


How do they work?


Through the use of a digital output readout, they are connected to a device and measure typically the voltage and any resistances and give you an output you can measure.


Different types of Multimeter:


  • Bench meters – The most accurate of the two device types, the bench meter is a larger device, not very portable. This is because of the extra level of detail it can provide you when measuring certain parameters

  • Handheld - Very portable and allow you to work on the go and access hard to reach machinery. Not as accurate as their bench counterparts, however they still display a high level of accuracy.


Features and benefits:


  • More accurate and easier to use than analogue multimeters
  • They help reduce reading errors
  • Digital multimeters displays do not having moving parts, making them free from wear or shock failures
  • Zero adjustment needed
  • Some feature thermal imaging built into the device
  • Handheld units are extremely portable and ergonomically easy to handle
  • Drop, water and splash resistance
  • Clamp options available
  • Some units have built in work lights and laser pointers for hard to access areas
  • Long battery life
  • Auto power off features

Where might I use one?


  • Electrical testing, plug sockets, lighting and more
  • Perfect for home renovations
  • Business safety tests

...
Voir plus Voir moins

Filtres

Afficher 1 - 9 des 9 produits
Nombre de résultats par page
Description Prix Multimeter Type Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Calibrated Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Absolute Maximum Capacitance Measurement Absolute Maximum Temperature Measurement Connectivity Functions Measured True RMS Application Maximum Frequency
N° de stock RS 905-6847
Référence fabricant0590 7601
MarqueTesto
135,00 €
Each
Unité
Handheld 10A ac - RSCAL 600V ac - 40MΩ 200µF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance - - 500kHz
N° de stock RS 905-6894
Référence fabricant0590 7603
MarqueTesto
245,00 €
Each
Unité
Handheld 10A ac - RSCAL 1000V ac - 60MΩ 60mF +500°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes - 30MHz
N° de stock RS 905-6897
Référence fabricant0590 7603
MarqueTesto
276,00 €
Each
Unité
Handheld 10A ac - UKAS 1000V ac - 60MΩ 60mF +500°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes - 30MHz
N° de stock RS 905-5882
Référence fabricant0590 7603
MarqueTesto
199,00 €
Each
Unité
Handheld 10A ac 10A dc - 1000V ac 1000V dc 60MΩ 60mF +500°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes - 30MHz
N° de stock RS 905-5885
Référence fabricant0590 7601
MarqueTesto
89,00 €
Each
Unité
Handheld 10A ac 10A dc - 600V ac 600V dc 40MΩ 200µF +500 °C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance - - 500kHz
N° de stock RS 905-6841
Référence fabricant0590 7601
MarqueTesto
166,00 €
Each
Unité
Handheld 10A ac - UKAS 600V ac - 40MΩ 200µF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance - - 500kHz
N° de stock RS 905-6863
Référence fabricant0590 7602
MarqueTesto
195,00 €
Each
Unité
Handheld 10A ac - RSCAL 600V ac - 60MΩ 30mF +500°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes - 10MHz
N° de stock RS 905-6872
Référence fabricant0590 7602
MarqueTesto
226,00 €
Each
Unité
Handheld 10A ac - UKAS 600V ac - 60MΩ 30mF +500°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes - 10MHz
N° de stock RS 905-5888
Référence fabricant0590 7602
MarqueTesto
149,00 €
Each
Unité
Handheld 10A ac 10A dc - 600V ac 600V dc 60MΩ 30mF +500°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes - 10MHz