Analogue Multimeters

A multimeter is an electronic measuring instrument that combines several measurement functions in one unit. A typical multimeter can measure voltage (AC or DC), current and resistance. Analogue multimeters use a microammeter with a moving pointer to display readings. The primary difference between a digital and analogue multimeter is the display, an analogue multimeter uses a needle to show the value, while a digital multimeter will show the results as numbers on a screen.

How do they work?

The Analogue Multimeter or VOM (Volt-Ohm-Milliammeter) is constructed using a moving coil meter and a pointer to indicate the reading on the scale. The moving coil meter consists of a coil wound around a drum placed between two permanent magnets. As current passes through the coil, a magnetic field is induced in the coil which reacts with the magnetic field of the permanent magnets and the resultant force causes the pointer attached to the drum to deflect on the scale, indicating the current reading. It also consists of springs attached to the drum with provides an opposing force to the motion of the drum to control the deflection of the pointer.

An analogue multimeter is used to check for AC or DC voltages, resistance and continuity of electrical components, and small amounts of current in circuits. This instrument will let you check to see if there is voltage present on a circuit. By doing so, a multimeter can help you achieve a variety of useful tasks, such as measuring ohms, volts, and amps. An analogue multimeter is a widely used piece of test equipment used by electronic technicians and engineers and can be used for testing batteries, household wiring, electric motors and power supplies.

Advantages
● Analogue movement: The meter needle gives a continuous movement from which it is very easy to gain a fast idea of the order of magnitude, or of trends for slowly moving changes.
● Availability: Analogue test meters may well be available when digital ones are not.
● Cost: Not expensive
● No battery required
Disadvantages
● Multiple scales: Any multimeter will have a number of different scales and these can cause confusion. They were often a cause of error.
● Lower input resistance: Using analogue technology, analogue multimeters did not provide such a high input impedance as a digital one. Understanding when this may be an issue is a key element of knowing how to use an analogue multimeter.
● Polarities of test leads: Analogue multimeters do not have an auto-polarity function. Therefore it is necessary to correctly connect the test leads, otherwise the meter could deflect in a negative direction and quickly hit an end stop.

...
Voir plus Voir moins

Filtres

Afficher 1 - 19 des 19 produits
Nombre de résultats par page
Description Prix Calibrated Safety Category Maximum Current Measurement Best AC Current Accuracy Best DC Current Accuracy Maximum Voltage Measurement Best AC Voltage Accuracy Best DC Voltage Accuracy Maximum Resistance Measurement Best Resistance Measurement Accuracy Maximum AC Voltage Frequency Diode Test Capability Continuity Check Battery Type
N° de stock RS 225-993
Référence fabricantM113A
558,00 €
Each
Unité
- CAT II 600 V, CAT III 300 V 10A - - 600V - - 20 MΩ - - - - 9V
N° de stock RS 327-8981
Référence fabricantM212A
232,00 €
Each
Unité
- CAT II 600 V, CAT III 300 V 10A ±2% + 5 Digits ±1.5% + 5 Digits 600V ±1% + 10 Digits ±0.5% + 2 Digits 40 MΩ ±2% + 5 Digits - Yes Yes AA x 2
N° de stock RS 219-434
Référence fabricantMX1
MarqueMetrix
198,00 €
Each
Unité
- CAT III 600 V 10A ac ±2.5 % ±2 % 600 VkV ±2.5 % ±2 % 20 kΩ ±10 % 1000Hz Yes Yes AA
N° de stock RS 424-8919
Référence fabricantMX0001-M
MarqueMetrix
342,00 €
Each
Unité
UKAS CAT III 600 V 10A ac/dc ±2.5 % ±2 % 1.5kV ac/dc ±2.5 % ±2 % 20 kΩ ±2.5 % 1kHz Yes Yes AA
N° de stock RS 424-8903
Référence fabricantMX0001-M
MarqueMetrix
311,00 €
Each
Unité
RSCAL CAT III 600 V 10A ac/dc ±2.5 % ±2 % 1.5kV ac/dc ±2.5 % ±2 % 20 kΩ ±2.5 % 1kHz Yes Yes AA
N° de stock RS 424-8076
Référence fabricantMX0001-M
MarqueMetrix
265,00 €
Each
Unité
- CAT III 600 V 10A ac/dc ±2.5 % ±2 % 1.5kV ac/dc ±2.5 % ±2 % 20 kΩ ±2.5 % 1kHz Yes Yes AA
N° de stock RS 493-8094
Référence fabricantM101A
283,76 €
Each
Unité
- CAT II 500 V 15A - - 500V ±2 % ±2 % 1 MΩ - - - - AA
N° de stock RS 392-9190
Référence fabricantP01196523E
363,00 €
Each
Unité
- CAT III 600 V 300A ac/dc ±2.5 % ±2.5 % 1000V ac/dc ±2.5 % ±1.5 % 1 MΩ ±10 % - - Yes 9V
N° de stock RS 392-9207
Référence fabricantP01196311E
470,00 €
Each
Unité
- CAT III 1000 V 10A ac/dc ±2.5 % (analogue)
2% L ± 5 pt (digital)
±2.5 % (analogue)
1,5% L ± 2 pt (digital)
600V ±2.5 % (analogue)
2% L ± 5 pt (digital)
±2.5 % (analogue)
1% L ± 2 pt (digital)
40 MΩ ±2.5 % (analogue)
1% L ± 2 pt (digital)
10kHz - Yes 9V
N° de stock RS 810-5526
Référence fabricantP01196521E
242,00 €
Each
Unité
RSCAL CAT III 600 V 5A ac/dc ±2.5 % ±2.5 % 1000V ac/dc ±2.5 % ±1.5 % 1 MΩ ±10 % - - - AA
N° de stock RS 911-9730
Référence fabricantP01196521F
284,00 €
Each
Unité
RSCAL CAT III 600 V 5A ac/dc ±2.5 % ±2.5 % 1000V ac/dc ±2.5 % ±1.5 % 1 MΩ ±10 % - - - AA
N° de stock RS 392-9184
Référence fabricantP01196521E
196,00 €
Each
Unité
- CAT III 600 V 5A ac/dc ±2.5 % ±2.5 % 1000V ac/dc ±2.5 % ±1.5 % 1 MΩ ±10 % - - - AA
N° de stock RS 810-5535
Référence fabricantP01196521E
273,00 €
Each
Unité
UKAS CAT III 600 V 5A ac/dc ±2.5 % ±2.5 % 1000V ac/dc ±2.5 % ±1.5 % 1 MΩ ±10 % - - - AA
N° de stock RS 911-9780
Référence fabricantP01196523E
440,00 €
Each
Unité
UKAS CAT III 600 V 300A ac/dc ±2.5 % ±2.5 % 1000V ac/dc ±2.5 % ±1.5 % 1 MΩ ±10 % - - Yes 9V
N° de stock RS 911-9787
Référence fabricantP01196523E
409,00 €
Each
Unité
RSCAL CAT III 600 V 300A ac/dc ±2.5 % ±2.5 % 1000V ac/dc ±2.5 % ±1.5 % 1 MΩ ±10 % - - Yes 9V
N° de stock RS 911-9734
Référence fabricantP01196521F
315,00 €
Each
Unité
UKAS CAT III 600 V 5A ac/dc ±2.5 % ±2.5 % 1000V ac/dc ±2.5 % ±1.5 % 1 MΩ ±10 % - - - AA
N° de stock RS 392-9178
Référence fabricantP01196523F
403,00 €
Each
Unité
- CAT III 600 V 300A ac/dc ±2.5 % ±2.5 % 1000V ac/dc ±2.5 % ±1.5 % 1 MΩ ±10 % - - Yes 9V
N° de stock RS 437-6200
Référence fabricantM102A
184,00 €
Each
Unité
- CAT III 300 V 3A ac/dc - - 300V - - 10 MΩ - - - - 9V
N° de stock RS 392-9162
Référence fabricantP01196521F
238,00 €
Each
Unité
- CAT III 600 V 5A ac/dc ±2.5 % ±2.5 % 1000V ac/dc ±2.5 % ±1.5 % 1 MΩ ±10 % - - - AA