Linear Scales

Linear scales are used to obtain accurate measurement of distance, mass and volume. A wide variety of measuring ranges are available.

Linear scales offer
● Sturdy construction
● High resistance to vibration
● Protection rating are similar in upright and reclining position

● Linear scales are highly resistant to environmental disturbances. Electromagnetic induction principle means scales are unaffected by contamination. Suitable for milling machines, drilling machines, XY tables etc.

Features include
● Enhanced vibration-resistance and durability
● The innovative rubber lips keep out contaminants when you are using the scale in a machine shop
● An armoured signal cable is used to connect the scale unit to the DRO counter, so you can operate it safely even in hostile environments
● The signal cable outlet can be positioned on either side of the slider so you can connect the signal cable from either direction

The Linear Scale System has superior ease-of-use and is reliable, both of which are features that can dramatically improve machining accuracy and efficiency.

...
Voir plus Voir moins

Filtres

Afficher 1 - 3 des 3 produits
Nombre de résultats par page
Description Prix Accuracy Cable Length IP Rating Maximum Operating Temperature Minimum Operating Temperature
N° de stock RS 795-9930
Référence fabricant539-807
MarqueMitutoyo
488,31 €
Each
Unité
±5 μm 3.5m IP67 +45°C 0°C
N° de stock RS 795-9912
Référence fabricant539-802
MarqueMitutoyo
416,50 €
Each
Unité
±5 μm 3.5m IP67 +45°C 0°C
N° de stock RS 795-9924
Référence fabricant539-804
MarqueMitutoyo
429,71 €
Each
Unité
±5 μm 3.5m IP67 +45°C 0°C