Linear Gauges

Linear gauges are a type of measuring device. Unlike dial bore gauges that are circular, linear gauges have a horizontal colour-coded scale with a pointer that lets the user know when the monitored data is within the defined limits.

Characteristics of linear gauges

The linear gauge scale is defined by a minimum and maximum value. Within this scale, the user can create as many number of ranges as required, to classify data. For each range, a minimum and maximum limit is specified, a name for the range, and the colour to be used for the range.

How does a linear gauge work?

Linear gauges use a pointer to display a specific data point. The pointer moves on a horizontal named colour scale to indicate whether the monitored data is within the defined limits. Data pointers work by pointing to the data value on the linear gauge scale. The pointer then defines the number of sides, as well as configures the radius and background of the data.


...
Voir plus Voir moins

Filtres

Afficher 1 - 3 des 3 produits
Nombre de résultats par page
Description Prix Resolution Accuracy Stem Diameter Gauge Series For Use With Operating Temperature Range Maximum Operating Temperature Minimum Operating Temperature Cable Length Contact Point Size IP Rating
N° de stock RS 795-9996
Référence fabricant542-163
MarqueMitutoyo
949,06 €
Each
Unité
0.001 mm 1.5+L/50 μm 15mm 542 EB Counter, EG Counter, EH counter, EV Counter - - - 2m 3mm IP66
N° de stock RS 796-0003
Référence fabricant542-158
MarqueMitutoyo
1.243,52 €
Each
Unité
0.0001 mm - 8mm LGK - 0 → +40 °C +40°C 0°C 2m 3mm IP66
N° de stock RS 795-9990
Référence fabricant542-156
MarqueMitutoyo
795,85 €
Each
Unité
0.001 mm - 8mm LGK - 0 → +40 °C +40°C 0°C 2m 3mm IP66