Hot Plates & Stirrers

Hot plates are pieces of equipment used to heat glassware and/or its contents in scientific applications. Most hot plates are available with a ceramic or metal surface that is chemical and acid resistant. These high-quality laboratory devices have been designed for applications where boiling acid for a long period of time is necessary.
Types of hot plates and how to choose the right one?
• Hot plates can be equipped with a digital or analogue temperature controls
• Hot plates are available with silicon, metal or ceramic plates
• They are available in a range of sizes and power
• Maximum hotplate temperature depends on the power of the device and can be easily adjusted for heating requirements.
• To make a right decision on a hot plate type, you need to consider all of the above and also the manufacturer of the device.
Hot stirrers use magnetic force alongside a hot plate to stir and heat liquids, without motions which may cause spillages. The liquid is placed in a glass beaker or container onto the hotplate. A rotating magnetic field then causes the liquid to spin. This spinning action causes a stirring motion. Hot stirrers often come with adjustable dials for different paces of stirring.

...
Voir plus Voir moins

Filtres

Afficher 1 - 9 des 9 produits
Nombre de résultats par page
Description Prix Hotplate Material Plate Size Maximum Hotplate Temperature Magnetic Stirrer Maximum Stirring Capacity Maximum Stirrer Speed Heater Power Rating Power Rating Power Source Dimensions Weight Diameter Height Length
N° de stock RS 490-1036
MarqueRS PRO
769,00 €
Each
Unité
Aluminium, Silicon Alloy 160 x 160mm +325°C - - - 700W 700W Mains 300 x 190 x 110mm 2.5kg - 110mm 300mm
N° de stock RS 768-9688
Référence fabricantUC152
MarqueStuart
431,16 €
Each
Unité
Ceramic 150 x 150mm +450°C Yes 15L 2000rpm - 550W Mains 172 x 248 x 122mm 2.9kg - 122mm 172mm
N° de stock RS 122-0822
Référence fabricantHI731319
6,70 €
Each (In a Pack of 10)
Unité
- - - - - - - - - 7 (Dia.) x 25mm - 7mm - 25mm
N° de stock RS 387-4416
Référence fabricantHI180C-2
122,57 €
Each
Unité
- - - Yes 1L 1000rpm - - Mains 137 (Dia.) x 51mm 640g 137mm 51mm -
N° de stock RS 768-9675
Référence fabricantUC150
MarqueStuart
360,19 €
Each
Unité
Ceramic 150 x 150mm +450°C - - - - 500W Mains 172 x 248 x 122mm 2.2kg - 122mm 172mm
N° de stock RS 768-9669
Référence fabricantUS150
MarqueStuart
369,00 €
Each
Unité
Aluminium, Silicon Alloy 150 x 150mm +325°C - - - 700W 700W Mains 172 x 248 x 120mm 2.2kg - 120mm 172mm
N° de stock RS 768-9672
Référence fabricantUS152
MarqueStuart
417,77 €
Each
Unité
Aluminium, Silicon Alloy 150 x 150mm +325°C Yes 15L 2000rpm - 750W Mains 172 x 248 x 120mm 2.9kg - 120mm 172mm
N° de stock RS 768-9663
Référence fabricantUS151
MarqueStuart
329,00 €
Each
Unité
Stainless Steel 150 x 150mm - Yes 15L 2000rpm - 50W Mains 172 x 248 x 109mm 2kg - 109mm 172mm
N° de stock RS 768-9679
Référence fabricantUC151
MarqueStuart
310,65 €
Each
Unité
Ceramic 150 x 150mm - Yes 15L 2000rpm - 50W Mains 172 x 248 x 107mm 2kg - 107mm 172mm