LCR Meters

LCR Meters are a type of electronic test equipment used to measure the inductance (L), capacitance (C) and resistance (R) of an electronic component.

When there is a change in the current flowing through a conductor, a corresponding change is induced in the voltage in it and in conductors surrounding it. This property is known as inductance. The ability of a body or a conductor to store electrical charge is known as capacitance. The opposition that a conductor offers to the passage of electric current through it is called resistance.

Most LCR meters use AC signals to measure the impedance of components. When using an LCR meter make sure you are using the correct settings as the wrong settings can result in poor measurement accuracy. Both analogue and digital LCR meters are available. The analogue are less expensive and the digital variety are seen to be more accurate.

Uses of an LCR Meter

A digital LCR meter is used to measure the impedance flowing through a Device Under Test (DUT). It measures the voltage (V) across it, the current (I) flowing through it, and the phase angle between current and voltage. Subsequently, you can determine all the impedance parameters from these three factors.

Thus, an LCR meter measures the following parameters related to a circuit:

● inductance
● capacitance
● resistance
● dissipation factor
● quality factor
● current
● voltage
● phase angle between the current and voltage
● conductance
● susceptance

Types of LCR Meters

Handheld LCR meters: Small, lightweight and portable. They have multiple test frequency and the data it captures can be transferred to a PC via a USB port. Typically used in field operations.

Benchtop LCR meters: Big and bulky. They can be operated on programmable frequencies and can be controlled via a computer.

Techniques used with LCR Meters

Bridge Method: This method is used for measuring frequencies below 100 kHz.

LCR Measurement by Current-Voltage Technique: Using this method the LCR measurement of a component is done by measuring the current and voltage. Then the impedance values are found out from these two quantities.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 45 produits
Nombre de résultats par page
Description Prix Maximum Capacitance Measurement Maximum Resistance Measurement Maximum Inductance Measurement Battery Life Calibrated Battery Type Maximum Test Frequency Bench/Handheld Display Type Power Source Dimensions Weight Height Length
N° de stock RS 878-2198
Référence fabricantBK879B
MarqueBK Precision
315,00 €
Each
Unité
20mF 10 MΩ 1000H 16 h - 9V 10kHz Handheld LCD Battery 190 x 90 x 41mm 330g 41mm 190mm
N° de stock RS 192-5830
Référence fabricantBK879B
MarqueBK Precision
392,00 €
Each
Unité
20mF 10 MΩ 1000H 16 h RSCAL 9V 10kHz Handheld LCD Battery 190 x 90 x 41mm 330g 41mm 190mm
N° de stock RS 685-8791
Référence fabricantESR70
104,00 €
Each
Unité
22mF 4 MΩ - - - A23 - Handheld LCD Battery 103 x 70 x 20mm - 20mm 103mm
N° de stock RS 711-0038
Référence fabricantLCR40m
95,37 €
Each
Unité
10mF 2 MΩ 10H - - MN21 - Handheld LCD Battery 103 x 72 x 20mm 158g 20mm 103mm
N° de stock RS 488-166
Référence fabricantHM8118
2.330,00 €
Each
Unité
100mF 100 MΩ 100000H - - - - Bench LCD Mains 365 x 285 x 75mm 4kg 75mm 365mm
N° de stock RS 123-3429
MarqueRS PRO
377,98 €
Each
Unité
20mF 200 MΩ 20000H 50 h RSCAL AA - Handheld Auto Backlit Bar Graph Display Battery 95 x 51.2 x 200mm 605g 200mm 95mm
N° de stock RS 123-3254
MarqueRS PRO
300,98 €
Each
Unité
20mF 200 MΩ 20000H 50 h - AA - Handheld Auto Backlit Bar Graph Display Battery 95 x 51.2 x 200mm 605g 200mm 95mm
N° de stock RS 735-5805
Référence fabricantU1733C
561,50 €
Each
Unité
20mF 200 MΩ 2000H 16 h RSCAL 9V - Handheld LCD Battery, Mains 41 x 87 x 184mm 337g 184mm 41mm
N° de stock RS 738-9486
Référence fabricantU1733C
484,50 €
Each
Unité
20mF 200 MΩ 2000H 16 h - 9V - Handheld LCD Battery, Mains 41 x 87 x 184mm 337g 184mm 41mm
N° de stock RS 388-7349
Référence fabricantLCR400
MarqueAim-TTi
1.000,00 €
Each
Unité
99mF 990 MΩ 9900H - - - - Bench LED Mains 360 x 240 x 95mm 2.9kg 95mm 360mm
N° de stock RS 697-8892
Référence fabricantU1701B
201,00 €
Each
Unité
199.99mF - - 80 h - 9V - Handheld LCD Battery, Mains 41 x 87 x 184mm 320g 184mm 41mm
N° de stock RS 735-5770
Référence fabricantU1732C
501,65 €
Each
Unité
20mF 200 MΩ 2000H 16 h RSCAL 9V - Handheld LCD Battery, Mains 41 x 87 x 184mm 337g 184mm 41mm
N° de stock RS 738-9489
Référence fabricantU1731C
350,55 €
Each
Unité
20mF 200 MΩ 2000H 16 h - 9V - Handheld LCD Battery, Mains 41 x 87 x 184mm 337g 184mm 41mm
N° de stock RS 738-9482
Référence fabricantU1732C
424,65 €
Each
Unité
20mF 200 MΩ 2000H 16 h - 9V - Handheld LCD Battery, Mains 41 x 87 x 184mm 337g 184mm 41mm
N° de stock RS 698-4746
Référence fabricantU1701B
278,00 €
Each
Unité
199.99mF - - 80 h RSCAL 9V - Handheld LCD Battery, Mains 41 x 87 x 184mm 320g 184mm 41mm
N° de stock RS 735-5742
Référence fabricantU1731C
427,55 €
Each
Unité
20mF 200 MΩ 2000H 16 h RSCAL 9V - Handheld LCD Battery, Mains 41 x 87 x 184mm 337g 184mm 41mm
N° de stock RS 412-046
Référence fabricantLCR55A
MarqueAmprobe
312,00 €
Each
Unité
2mF 20 MΩ 200H 200 h - 9V - Handheld LCD Battery 79 x 183 x 38mm 311g 38mm 79mm
N° de stock RS 810-5428
Référence fabricantLCR55A
MarqueAmprobe
389,00 €
Each
Unité
2mF 20 MΩ 200H 200 h RSCAL 9V - Handheld LCD Battery 79 x 183 x 38mm 311g 38mm 79mm
N° de stock RS 123-8770
MarqueRS PRO
91,35 €
Each
Unité
20mF - - 200 h - 9V - Handheld LCD Battery 87 x 39 x 185mm 290g 185mm 87mm
N° de stock RS 117-6715
MarqueRS PRO
2.199,00 €
Each
Unité
9.9mF 99 MΩ 9999H - - - - Bench LCD Mains 265 x 312 x 107mm 3kg 107mm 265mm